Similar

74HCT74BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT74BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HCT74BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HCT74BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74BQ-Q100,115 |
Description | IC FF D-TYPE DBL 1-BIT 14-DHVQFN |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 59 MHz | |
Max Propagation Delay @ V, Max CL | 44ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.49100 | $4.91 |
| 25 | $0.43760 | $10.94 |
| 100 | $0.37840 | $37.84 |
| 250 | $0.34996 | $87.49 |
| 500 | $0.33290 | $166.45 |
| 1,000 | $0.31882 | $318.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30144 | $904.32 |
| 6,000 | $0.29294 | $1,757.64 |
| 9,000 | $0.28868 | $2,598.12 |
| 15,000 | $0.28396 | $4,259.40 |
| 21,000 | $0.28121 | $5,905.41 |
| 30,000 | $0.27855 | $8,356.50 |
| Unit Price without GST: | $0.71000 |
|---|---|
| Unit Price with GST: | $0.81650 |