Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT74PW-Q100,118

DigiKey Part Number
1727-74HCT74PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT74PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT74PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT74PW-Q100,118
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
59 MHz
Max Propagation Delay @ V, Max CL
44ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,868
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.47000$4.70
25$0.41720$10.43
100$0.36030$36.03
250$0.33308$83.27
500$0.31672$158.36
1,000$0.30321$303.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23604$590.10
5,000$0.22878$1,143.90
7,500$0.22514$1,688.55
12,500$0.22111$2,763.88
17,500$0.21875$3,828.12
25,000$0.21649$5,412.25
62,500$0.21161$13,225.62
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200