74LVC1G02GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G02GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G02GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G02GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GW-Q100H |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G02GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.18040 | $4.51 |
| 100 | $0.15330 | $15.33 |
| 250 | $0.14024 | $35.06 |
| 500 | $0.13242 | $66.21 |
| 1,000 | $0.12593 | $125.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11794 | $353.82 |
| 6,000 | $0.11403 | $684.18 |
| 9,000 | $0.11207 | $1,008.63 |
| 15,000 | $0.10990 | $1,648.50 |
| 21,000 | $0.10863 | $2,281.23 |
| 30,000 | $0.10741 | $3,222.30 |
| 75,000 | $0.10478 | $7,858.50 |
| 150,000 | $0.10320 | $15,480.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |