74LVC1G74DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-8426-2-ND - Tape & Reel (TR) 1727-8426-1-ND - Cut Tape (CT) 1727-8426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G74DC-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.62700 | $6.27 |
| 25 | $0.55960 | $13.99 |
| 100 | $0.48610 | $48.61 |
| 250 | $0.45104 | $112.76 |
| 500 | $0.42988 | $214.94 |
| 1,000 | $0.41564 | $415.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39092 | $1,172.76 |
| 6,000 | $0.38039 | $2,282.34 |
| 9,000 | $0.37511 | $3,375.99 |
| 15,000 | $0.36927 | $5,539.05 |
| 21,000 | $0.36585 | $7,682.85 |
| 30,000 | $0.36256 | $10,876.80 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $1.03500 |