74LVC1G80GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G80GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G80GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G80GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GV-Q100,1 |
Description | IC FF D-TYPE SINGLE 1BIT SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 400 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 200 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11213 | $336.39 |
| 6,000 | $0.10838 | $650.28 |
| 9,000 | $0.10650 | $958.50 |
| 15,000 | $0.10442 | $1,566.30 |
| 21,000 | $0.10320 | $2,167.20 |
| 30,000 | $0.10203 | $3,060.90 |
| 75,000 | $0.09951 | $7,463.25 |
| 150,000 | $0.09799 | $14,698.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.19360 | $4.84 |
| 100 | $0.16440 | $16.44 |
| 250 | $0.15060 | $37.65 |
| 500 | $0.14228 | $71.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.19360 | $4.84 |
| 100 | $0.16440 | $16.44 |
| 250 | $0.15060 | $37.65 |
| 500 | $0.14228 | $71.14 |
| 1,000 | $0.13539 | $135.39 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |