74LVC2G74DC-Q100H is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $2.01000
Datasheet

Similar


Texas Instruments
In Stock: 31,803
Unit Price: $1.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.53378
Datasheet

Similar


Texas Instruments
In Stock: 40,477
Unit Price: $0.71000
Datasheet

Similar


Texas Instruments
In Stock: 6,328
Unit Price: $2.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.09815
Datasheet

Similar


Texas Instruments
In Stock: 11,480
Unit Price: $6.89000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.11000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74DC-Q100H

DigiKey Part Number
1727-74LVC2G74DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G74DC-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38812$1,164.36
6,000$0.37765$2,265.90
9,000$0.37241$3,351.69
15,000$0.36659$5,498.85
21,000$0.36320$7,627.20
30,000$0.35993$10,797.90
Manufacturers Standard Package
Unit Price without GST:$0.38812
Unit Price with GST:$0.44634