AD8561ANZ | |
|---|---|
DigiKey Part Number | AD8561ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8561ANZ |
Description | IC COMPARATOR 1 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Complementary, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8561ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 10V, ±1.5V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 6mA, 3.3mA, 5.5mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 9.8ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.47000 | $15.47 |
| 10 | $11.99900 | $119.99 |
| 50 | $10.61000 | $530.50 |
| 100 | $10.18000 | $1,018.00 |
| 250 | $9.72572 | $2,431.43 |
| 500 | $9.45200 | $4,726.00 |
| 1,000 | $9.22667 | $9,226.67 |
| Unit Price without GST: | $15.47000 |
|---|---|
| Unit Price with GST: | $17.79050 |