DFLS130L-7 | |
|---|---|
DigiKey Part Number | DFLS130LDITR-ND - Tape & Reel (TR) DFLS130LDICT-ND - Cut Tape (CT) DFLS130LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS130L-7 |
Description | DIODE SCHOTTK 30V 1A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 310 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 76pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35088 | $1,052.64 |
| 6,000 | $0.33670 | $2,020.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.61000 | $6.10 |
| 100 | $0.51870 | $51.87 |
| 500 | $0.39440 | $197.20 |
| 1,000 | $0.35428 | $354.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.61000 | $6.10 |
| 100 | $0.51870 | $51.87 |
| 500 | $0.39440 | $197.20 |
| 1,000 | $0.35428 | $354.28 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.24200 |