Similar
Similar
Similar
Similar
Similar
Similar

HEF4013BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-2146-2-ND - Tape & Reel (TR) 1727-2146-1-ND - Cut Tape (CT) 1727-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BT-Q100J |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.40560 | $10.14 |
| 100 | $0.35020 | $35.02 |
| 250 | $0.32372 | $80.93 |
| 500 | $0.30776 | $153.88 |
| 1,000 | $0.29459 | $294.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.28070 | $701.75 |
| 5,000 | $0.27231 | $1,361.55 |
| 7,500 | $0.26811 | $2,010.83 |
| 12,500 | $0.26346 | $3,293.25 |
| 17,500 | $0.26075 | $4,563.12 |
| 25,000 | $0.25813 | $6,453.25 |
| 62,500 | $0.25250 | $15,781.25 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |