HEF4013BTT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4013BTT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4013BTT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4013BTT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BTT-Q100J |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 40 MHz | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.70360 | $17.59 |
| 100 | $0.61400 | $61.40 |
| 250 | $0.57124 | $142.81 |
| 500 | $0.54540 | $272.70 |
| 1,000 | $0.53331 | $533.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47746 | $1,193.65 |
| 5,000 | $0.46446 | $2,322.30 |
| 7,500 | $0.45795 | $3,434.62 |
| 12,500 | $0.45074 | $5,634.25 |
| 17,500 | $0.44653 | $7,814.27 |
| 25,000 | $0.44248 | $11,062.00 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.27650 |