ICE2QS03GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2QS03GXUMA1TR-ND - Tape & Reel (TR) ICE2QS03GXUMA1CT-ND - Cut Tape (CT) ICE2QS03GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QS03GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QS03GXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $1.92600 | $19.26 |
| 25 | $1.74360 | $43.59 |
| 100 | $1.54450 | $154.45 |
| 250 | $1.44948 | $362.37 |
| 500 | $1.39222 | $696.11 |
| 1,000 | $1.34505 | $1,345.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29525 | $3,238.12 |
| 5,000 | $1.26525 | $6,326.25 |
| 7,500 | $1.25023 | $9,376.73 |
| 12,500 | $1.23357 | $15,419.62 |
| Unit Price without GST: | $2.65000 |
|---|---|
| Unit Price with GST: | $3.04750 |