ICE3B0565JGXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 39
Unit Price: $127.66000
Datasheet
Converter Offline Flyback Topology 67kHz PG-DSO-12-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3B0565JGXUMA1

DigiKey Part Number
ICE3B0565JGXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE3B0565JGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 12DSO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz PG-DSO-12-10
Datasheet
 Datasheet
EDA/CAD Models
ICE3B0565JGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.3V ~ 26V
Duty Cycle
75%
Frequency - Switching
67kHz
Power (Watts)
25 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-10
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes