LQP03TN7N5H02D | |
|---|---|
DigiKey Part Number | 490-6738-2-ND - Tape & Reel (TR) 490-6738-1-ND - Cut Tape (CT) 490-6738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN7N5H02D |
Description | FIXED IND 7.5NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN7N5H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.05300 | $0.53 |
| 100 | $0.04310 | $4.31 |
| 1,000 | $0.03541 | $35.41 |
| 5,000 | $0.03087 | $154.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02868 | $430.20 |
| 30,000 | $0.02705 | $811.50 |
| 45,000 | $0.02613 | $1,175.85 |
| 75,000 | $0.02502 | $1,876.50 |
| 105,000 | $0.02432 | $2,553.60 |
| 150,000 | $0.02360 | $3,540.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |