MC14027BDR2G | |
|---|---|
DigiKey Part Number | MC14027BDR2GOSTR-ND - Tape & Reel (TR) MC14027BDR2GOSCT-ND - Cut Tape (CT) MC14027BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14027BDR2G |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14027BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 13 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.70300 | $7.03 |
| 25 | $0.62920 | $15.73 |
| 100 | $0.54750 | $54.75 |
| 250 | $0.50860 | $127.15 |
| 500 | $0.48516 | $242.58 |
| 1,000 | $0.47182 | $471.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44552 | $1,113.80 |
| 5,000 | $0.43325 | $2,166.25 |
| 7,500 | $0.42711 | $3,203.32 |
| 12,500 | $0.42030 | $5,253.75 |
| 17,500 | $0.41632 | $7,285.60 |
| 25,000 | $0.41249 | $10,312.25 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.15000 |