Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 300 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBTA92-TP

DigiKey Part Number
MMBTA92-TPTR-ND - Tape & Reel (TR)
MMBTA92-TPCT-ND - Cut Tape (CT)
MMBTA92-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA92-TP
Description
TRANS PNP 300V 0.3A SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.17900$1.79
100$0.11030$11.03
500$0.07998$39.99
1,000$0.07013$70.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07865$235.95
6,000$0.07030$421.80
9,000$0.06604$594.36
15,000$0.06124$918.60
21,000$0.05840$1,226.40
30,000$0.05564$1,669.20
75,000$0.04957$3,717.75
150,000$0.04582$6,873.00
300,000$0.04266$12,798.00
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.34500