PCA85133U/2DB/Q1Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 11,440
Unit Price: $5.13000
Datasheet
Image for PCA85133U/2DB/Q1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA85133U/2DB/Q1Z

DigiKey Part Number
PCA85133U/2DB/Q1Z-ND
Manufacturer
Manufacturer Product Number
PCA85133U/2DB/Q1Z
Description
IC DRVR 7 SEGMENT DIE
Customer Reference
Detailed Description
LCD Driver Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C
Digits or Characters
20 Characters, 40 Characters, 320 Elements
Current - Supply
50 mA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 95°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes