EEE-1AA471UP | |
|---|---|
DigiKey Part Number | PCE3877TR-ND - Tape & Reel (TR) PCE3877CT-ND - Cut Tape (CT) PCE3877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA471UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 663 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.75800 | $7.58 |
| 50 | $0.56680 | $28.34 |
| 100 | $0.50610 | $50.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.32804 | $164.02 |
| 1,000 | $0.29759 | $297.59 |
| 1,500 | $0.29494 | $442.41 |
| 2,500 | $0.29206 | $730.15 |
| 3,500 | $0.29091 | $1,018.19 |
| 5,000 | $0.28979 | $1,448.95 |
| 6,000 | $0.28924 | $1,735.44 |
| 12,000 | $0.28737 | $3,448.44 |
| 12,500 | $0.28726 | $3,590.75 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |