PCF2119SU/2/F2Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $215.87283
Datasheet
Image for PCF2119SU/2/F2Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2119SU/2/F2Z

DigiKey Part Number
PCF2119SU/2/F2Z-ND
Manufacturer
Manufacturer Product Number
PCF2119SU/2/F2Z
Description
IC DRVR 7 SEGMENT DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C, Parallel
Digits or Characters
16 Characters, 32 Characters, 40 Elements
Current - Supply
35 µA
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tray
QuantityUnit PriceExt Price
9,240$3.50966$32,429.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.50966
Unit Price with GST:$4.03611