SI2371EDS-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 17,239
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,829
Unit Price: $1.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 36,083
Unit Price: $0.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,241
Unit Price: $1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 869
Unit Price: $1.63000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 28,113
Unit Price: $1.06000
Datasheet
P-Channel 30 V 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2371EDS-T1-GE3

DigiKey Part Number
SI2371EDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2371EDS-T1-GE3CT-ND - Cut Tape (CT)
SI2371EDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2371EDS-T1-GE3
Description
MOSFET P-CH 30V 4.8A SOT-23
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.8A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.52800$5.28
100$0.33450$33.45
500$0.25050$125.25
1,000$0.22334$223.34
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18876$566.28
6,000$0.17133$1,027.98
9,000$0.16244$1,461.96
15,000$0.15245$2,286.75
21,000$0.14653$3,077.13
30,000$0.14078$4,223.40
75,000$0.12815$9,611.25
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.98900