SMAZ20-13-F | |
|---|---|
DigiKey Part Number | SMAZ20-FDITR-ND - Tape & Reel (TR) SMAZ20-FDICT-ND - Cut Tape (CT) SMAZ20-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ20-13-F |
Description | DIODE ZENER 20V 1W SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ20-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.16260 | $16.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15163 | $758.15 |
| 10,000 | $0.14860 | $1,486.00 |
| 15,000 | $0.13840 | $2,076.00 |
| 25,000 | $0.13338 | $3,334.50 |
| 125,000 | $0.13199 | $16,498.75 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |