Zener Diode 5.6 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ5V6-13-F

DigiKey Part Number
SMAZ5V6-FDITR-ND - Tape & Reel (TR)
SMAZ5V6-FDICT-ND - Cut Tape (CT)
SMAZ5V6-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5V6-13-F
Description
DIODE ZENER 5.6V 1W SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ5V6-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,492
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.37800$3.78
100$0.21190$21.19
500$0.17722$88.61
1,000$0.17356$173.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17356$867.80
10,000$0.17009$1,700.90
15,000$0.15702$2,355.30
25,000$0.15311$3,827.75
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250