SMBJ5355B-TP | |
|---|---|
DigiKey Part Number | SMBJ5355B-TPMSTR-ND - Tape & Reel (TR) SMBJ5355B-TPMSCT-ND - Cut Tape (CT) SMBJ5355B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5355B-TP |
Description | DIODE ZENER 18V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.55000 | $5.50 |
| 100 | $0.41290 | $41.29 |
| 500 | $0.40462 | $202.31 |
| 1,000 | $0.29665 | $296.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40463 | $1,213.89 |
| 6,000 | $0.20656 | $1,239.36 |
| 9,000 | $0.19904 | $1,791.36 |
| 30,000 | $0.19174 | $5,752.20 |
| 75,000 | $0.18269 | $13,701.75 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |