SR206-TP | |
|---|---|
DigiKey Part Number | SR206-TPTR-ND - Tape & Reel (TR) SR206-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR206-TP |
Description | DIODE SCHOTTKY 60V 2A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SR206-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.46100 | $4.61 |
| 100 | $0.29030 | $29.03 |
| 500 | $0.21626 | $108.13 |
| 1,000 | $0.19231 | $192.31 |
| 2,000 | $0.17210 | $344.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15020 | $751.00 |
| 10,000 | $0.13665 | $1,366.50 |
| 15,000 | $0.12974 | $1,946.10 |
| 25,000 | $0.12197 | $3,049.25 |
| 35,000 | $0.11737 | $4,107.95 |
| 50,000 | $0.11290 | $5,645.00 |
| 125,000 | $0.10467 | $13,083.75 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |