P-Channel 20 V 330mA (Ta) 150mW (Ta) Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J36FS,LF

DigiKey Part Number
SSM3J36FSLFTR-ND - Tape & Reel (TR)
SSM3J36FSLFCT-ND - Cut Tape (CT)
SSM3J36FSLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J36FS,LF
Description
MOSFET P-CH 20V 330MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 330mA (Ta) 150mW (Ta) Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J36FS,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.31Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SSM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380,120
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.26100$2.61
100$0.16260$16.26
500$0.11916$59.58
1,000$0.10505$105.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08445$253.35
6,000$0.07563$453.78
9,000$0.07113$640.17
15,000$0.06607$991.05
21,000$0.06307$1,324.47
30,000$0.06016$1,804.80
75,000$0.05375$4,031.25
150,000$0.04979$7,468.50
300,000$0.04796$14,388.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300