By integrating the magnetics, for a low output voltage, high output current design, only one turn is needed for the transformer secondary winding. The trace of the inductor is then “saved” and the conduction loss can be reduced by more than 30%. This technology is widely used in Delta’s 1.0V, 1.2V and 1.8V isolated DC/DC converters.