eSMP Diode - Arrays
| Image | Manufacturer Part Number | Description | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-10CSH02HM3/86A | DIODE ARRAY GP 200V 5A TO277A | 200 V | 5A | 1934 - Immediate | $3.40 | View Details |
![]() | ![]() | VS-4CSH02HM3/86A | DIODE ARRAY GP 200V 2A TO277A | 200 V | 2A | 0 - Immediate | $2.50 | View Details |
![]() | ![]() | VS-6CSH02-M3/86A | DIODE ARRAY GP 200V 3A TO277A | 200 V | 3A | 0 - Immediate | $2.65 | View Details |
![]() | ![]() | VS-6CSH02HM3/86A | DIODE ARRAY GP 200V 3A TO277A | 200 V | 3A | 445 - Immediate | $2.92 | View Details |
![]() | ![]() | VS-8CSH02-M3/86A | DIODE ARRAY GP 200V 4A TO277A | 200 V | 4A | 1466 - Immediate | $3.03 | View Details |
![]() | ![]() | VS-8CSH02HM3/86A | DIODE ARRAY GP 200V 4A TO277A | 200 V | 4A | 197 - Immediate | $3.40 | View Details |
eSMP Diode - Single
| Image | Manufacturer Part Number | Description | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-3EJH01-M3/6B | DIODE STANDARD 100V 3A DO221AC | 3A | 930 mV @ 3 A | 4181 - Immediate | $1.68 | View Details |
![]() | ![]() | VS-2EJH02HM3/6B | DIODE STANDARD 200V 2A DO221AC | 2A | 930 mV @ 2 A | 24610 - Immediate | $1.66 | View Details |
![]() | ![]() | VS-3EJH01HM3/6B | DIODE STANDARD 100V 3A DO221AC | 3A | 930 mV @ 3 A | 7282 - Immediate | $1.83 | View Details |