Amphenol ICC BergStak® Lite Board-to-Board Connectors | DigiKey Daily
Amphenol's FCI Basics BergStak Lite is a zero-point-eight-zero (0.80) millimeter board-to-board connector solution designed for high-density applications with the need for lower mating cycles. The BergStak Lite is an economical version that uses gold flash contact plating that can meet up to 50 mating cycles while extending the mechanical advantage of the standard BergStak 0.80 millimeter board-to-board connector solution. Available with 16 PCB stack heights—ranging from 5 millimeter to 20 millimeter stack heights in 1 millimeter increments, and with up to 100 positions, this flexible solution is designed for high-speed and high-density, parallel board-to board applications. Other features include a housing and terminal profile for supporting up to 12 gigabits per second, a scoop-proof housing, optional PCB locator pegs, and more.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10144517-041802LF | CONN RCPT 40POS SMD GOLD | 6511 - Immediate | $2.54 | View Details |
![]() | ![]() | 10144517-042802LF | CONN RCPT 40POS SMD GOLD | 2321 - Immediate | $2.70 | View Details |
![]() | ![]() | 10144517-043802LF | CONN RCPT 40POS SMD GOLD | 4553 - Immediate | $2.85 | View Details |
![]() | ![]() | 10144517-044802LF | CONN RCPT 40POS SMD GOLD | 1012 - Immediate | $3.91 | View Details |
![]() | ![]() | 10144517-061802LF | CONN RCPT 60POS SMD GOLD | 4335 - Immediate | $2.54 | View Details |
![]() | ![]() | 10144517-062802LF | CONN RCPT 60POS SMD GOLD | 5399 - Immediate | $2.78 | View Details |
![]() | ![]() | 10144517-063802LF | CONN RCPT 60POS SMD GOLD | 4872 - Immediate | $3.01 | View Details |
![]() | ![]() | 10144517-064802LF | CONN RCPT 60POS SMD GOLD | 314 - Immediate | $4.37 | View Details |
![]() | ![]() | 10144517-081802LF | CONN RCPT 80POS SMD GOLD | 1240 - Immediate | $3.31 | View Details |
![]() | ![]() | 10144517-082802LF | CONN RCPT 80POS SMD GOLD | 861 - Immediate | $3.62 | View Details |
![]() | ![]() | 10144517-083802LF | CONN RCPT 80POS SMD GOLD | 1343 - Immediate | $3.62 | View Details |
![]() | ![]() | 10144517-084802LF | CONN RCPT 80POS SMD GOLD | 973 - Immediate | $6.25 | View Details |
![]() | ![]() | 10144517-101802LF | CONN RCPT 100POS SMD GOLD | 823 - Immediate | $4.80 | View Details |
![]() | ![]() | 10144517-102802LF | CONN RCPT 100POS SMD GOLD | 1795 - Immediate | $5.54 | View Details |
![]() | ![]() | 10144517-103802LF | CONN RCPT 100POS SMD GOLD | 1164 - Immediate | $6.25 | View Details |
![]() | ![]() | 10144517-104802LF | CONN RCPT 100POS SMD GOLD | 2 - Immediate 4350 - Marketplace | $6.96 | View Details |
![]() | ![]() | 10144518-041802LF | CONN PLUG 40POS SMD GOLD | 5678 - Immediate | $2.08 | View Details |
![]() | ![]() | 10144518-042802LF | CONN PLUG 40POS SMD GOLD | 404 - Immediate | $2.39 | View Details |
![]() | ![]() | 10144518-043802LF | CONN PLUG 40POS SMD GOLD | 2030 - Immediate | $2.70 | View Details |
![]() | ![]() | 10144518-044802LF | CONN PLUG 40POS SMD GOLD | 1671 - Immediate | $2.08 | View Details |