FLIR Lepton® Radiometric LWIR Camera Module | DigiKey Daily
The FLIR Lepton is a radiometric long-wave infrared camera solution designed to integrate easily into native mobile-device interfaces and other consumer electronics as an IR sensor or thermal imager. It can fit inside a smartphone in a package as small as 8.5 x 8.5 x 5.6 mm while using a focal-plane array of 80 x 60 active pixels. Integrated digital thermal image processing functions include automatic thermal environment compensation, noise filters, non-uniformity correction, and gain control. The radiometric Lepton captures accurate, calibrated, non-contact temperature data in every pixel of each image for even greater utility in commercial applications.
FLIR Lepton Radiometric LWIR Camera Module DigiKey Daily
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 250-0587-00 | LEPTON BREAKOUT BOARD PCB ASSY | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500-0643-00 | THERMAL IMAGE SENSOR 80HX60V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500-0659-01 | THERMAL IMAGE SENSOR 80HX60V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500-0690-00 | THERMAL IMAGE SENSOR 80HX60V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 500-0763-01 | THERMAL IMAGE SENSOR 80HX60V | 840 - Immediate | $199.13 | View Details |