Analog Devices NanoPower Board First Look Video
Welcome to First Look, brought to you by Digi-Key and Analog Devices.
With the proliferation of portable devices and user demand for longer battery life, designers need to take advantage of power savings everywhere they can be found, while simultaneously adding better performance and more functionality. Analog Devices’ nanoPower technology and DARWIN microcontrollers deliver the longest battery life and pack more features into the smallest packages, and Analog Devices’ nanoPower Board demonstrates their combined benefits.
The board is a simple DMM that operates from a single button cell battery. It’s based on the MAX32660, an ultra-low-power DARWIN Generation U MCU with an Arm Cortex-M4 processor and floating point unit. The MAX32660 is optimized for complex sensor processing, has large memories, and has very low current consumption in active and low-power modes. The nanoPower board features the MCU in a 4mm x 4mm TQFN-EP, but it’s also offered in packages as small as a 1.6mm x 1.6mm 16-bump WLP.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXNANOPWRBD# | EVAL BOARD FOR MAX9119 MAX9634 | 1 - Immediate 41 - Factory Stock | $130.31 | View Details |
![]() | ![]() | MAX32660GTG+ | IC MCU 32BIT 256KB FLASH 24TQFN | 0 - Immediate 3744 - Factory Stock | $7.25 | View Details |
![]() | ![]() | MAX32660GTP+ | IC MCU 32BIT 256KB FLASH 20TQFN | 147 - Immediate 3900 - Factory Stock | $7.67 | View Details |
![]() | ![]() | MAX32660GWE+ | IC MCU 32BIT 256KB FLASH 16WLP | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MAX32660GWE+T | IC MCU 32BIT 256KB FLASH 16WLP | 8696 - Immediate 17500 - Factory Stock | $6.21 | View Details |
![]() | ![]() | MAX11615EEE+ | IC ADC 12BIT SAR 16QSOP | 934 - Immediate 1100 - Factory Stock | $17.17 | View Details |
![]() | ![]() | MAX11615EEE+T | IC ADC 12BIT SAR 16QSOP | 10422 - Immediate | $17.17 | View Details |
![]() | ![]() | MAX40007ANT+T | IC CMOS 1 CIRCUIT 6WLP | 5444 - Immediate 112500 - Factory Stock | $4.46 | View Details |
![]() | ![]() | MAX9119EXK+T | IC COMPARATOR 1 GEN PUR SC70-5 | 4189 - Immediate | $5.66 | View Details |
![]() | ![]() | MAX9634FEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 6494 - Immediate | $4.77 | View Details |
![]() | ![]() | MAX9634WERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 2722 - Immediate | $4.77 | View Details |
![]() | ![]() | MAX9634TERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 1926 - Immediate | $4.77 | View Details |
![]() | ![]() | MAX9634FERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 4573 - Immediate 87500 - Factory Stock | $4.86 | View Details |
![]() | ![]() | MAX9634WEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 1741 - Immediate 20000 - Factory Stock | $4.77 | View Details |
![]() | ![]() | MAX9634TEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 2933 - Immediate | $4.77 | View Details |
![]() | ![]() | MAX17222ELT+T | IC REG BOOST ADJ 500MA 6UDFN | 8808 - Immediate | $8.39 | View Details |