SSQ 5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 34,634
Unit Price: $4.15000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,661
Unit Price: $4.17000
Datasheet

Direct


Littelfuse Inc.
In Stock: 465
Unit Price: $4.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,965
Unit Price: $3.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 11,661
Unit Price: $3.75000
Datasheet

Similar


SCHURTER Inc.
In Stock: 1,964
Unit Price: $2.74000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.45863
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.43432
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.53876
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: $0.51369
Datasheet
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ 5

DigiKey Part Number
5923-SSQ5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSQ 5
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SSQ 5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
8.8
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types