
SRR4528A-391M | |
|---|---|
DigiKey Part Number | SRR4528A-391MTR-ND - Tape & Reel (TR) SRR4528A-391MCT-ND - Cut Tape (CT) SRR4528A-391MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4528A-391M |
Description | FIXED IND 390UH 280MA 2.38 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Inductor 280 mA 2.38Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR4528A-391M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.38Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.12200 | $11.22 |
| 25 | $1.03840 | $25.96 |
| 50 | $0.97880 | $48.94 |
| 100 | $0.92280 | $92.28 |
| 250 | $0.85376 | $213.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.80494 | $402.47 |
| 1,000 | $0.75901 | $759.01 |
| 1,500 | $0.73337 | $1,100.05 |
| 2,500 | $0.70233 | $1,755.83 |
| 3,500 | $0.68263 | $2,389.20 |
| 5,000 | $0.66236 | $3,311.80 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.57550 |

