

HDT0204 | |
|---|---|
DigiKey Part Number | CKN10900TR-ND - Tape & Reel (TR) CKN10900CT-ND - Cut Tape (CT) CKN10900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDT0204 |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDT0204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 10 | $2.25100 | $22.51 |
| 25 | $2.09080 | $52.27 |
| 100 | $1.86270 | $186.27 |
| 250 | $1.72652 | $431.63 |
| 500 | $1.63258 | $816.29 |
| 1,000 | $1.54702 | $1,547.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46999 | $2,939.98 |
| 4,000 | $1.40130 | $5,605.20 |
| 6,000 | $1.36485 | $8,189.10 |
| 10,000 | $1.32269 | $13,226.90 |
| 14,000 | $1.29710 | $18,159.40 |
| Unit Price without GST: | $2.65000 |
|---|---|
| Unit Price with GST: | $3.04750 |









