Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
KMT021 NGJ LHS

KMT021 NGJ LHS

DigiKey Part Number
CKN10289TR-ND - Tape & Reel (TR)
CKN10289CT-ND - Cut Tape (CT)
CKN10289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMT021 NGJ LHS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KMT021 NGJ LHS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.00mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337,076
Factory Stock: 95,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.63400$6.34
25$0.59200$14.80
100$0.52940$52.94
250$0.49048$122.62
500$0.46294$231.47
1,000$0.43724$437.24
2,500$0.40648$1,016.20
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38573$1,928.65
10,000$0.36716$3,671.60
15,000$0.35727$5,359.05
25,000$0.34580$8,645.00
35,000$0.33882$11,858.70
50,000$0.33191$16,595.50
Manufacturers Standard Package
Unit Price without GST:$0.73000
Unit Price with GST:$0.83950