



PTS645SK50SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN9087TR-ND - Tape & Reel (TR) CKN9087CT-ND - Cut Tape (CT) CKN9087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SK50SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SK50SMTR92 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.52200 | $5.22 |
| 25 | $0.48880 | $12.22 |
| 100 | $0.43770 | $43.77 |
| 250 | $0.40564 | $101.41 |
| 500 | $0.38278 | $191.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.36142 | $361.42 |
| 2,000 | $0.34174 | $683.48 |
| 3,000 | $0.33103 | $993.09 |
| 5,000 | $0.31840 | $1,592.00 |
| 7,000 | $0.31061 | $2,174.27 |
| 10,000 | $0.30280 | $3,028.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |











