Orders are typically delivered to New Zealand within 3 days depending on location.
Free delivery to New Zealand on orders of NZ$66 or more. A delivery charge of NZ$26 will be billed on all orders less than NZ$66.
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The Energy Monitoring PICtail™ Plus Daughter Board is a power monitor circuit that uses the highly integrated PIC18F87J72 single chip energy meter IC. This low-cost design does not use any transformers and requires few external components. It includes both an isolated USB connection for meter calibration and access to the device power calculation, and an isolated PICtail Plus connection for Explo…
The CDB5480U is an extensive tool designed to evaluate the functionality and performance of the Cirrus Logic CS5480 power/energy measurement device.
The CDB5484U is an extensive tool designed to evaluate the functionality and performance of Cirrus Logic's CS5484 power/energy measurement device.
The STPM32 energy metering evaluation board is a class 0.2, single-phase meter with shunt current sensor for power line systems with Vnom= 140 to 300 V(RMS), Inom/ Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 °C.
The STPM33 energy metering evaluation board is a class 0.2, single-phase meter which includes tamper monitoring, CT and shunt current sensors for power line systems with Vnom= 140 to 300 V(RMS), Inom/ Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 °C.
The CRD5463PM demonstrates the CS5463 power measurement IC. It has an integrated AC-DC power supply, voltage and current sensors, and isolated UART/USB interface. Working with the GUI software, it provides accurate real-time measurements of line voltage, load current, line frequency, active power, reactive power, apparent power, power factor, and temperature.
The MCP3905A/06A Evaluation Board provides easy evaluation of the MCP3905A energy-metering IC to metering customers. High-voltage AC input line and load connections, including the necessary space for current shunt or Current Transformer (CT) evaluation, are all included.
The CDB5490U is an extensive tool designed to evaluate the functionality and performance of Cirrus Logic’s power measurement device.
The PIC18F87J72 Single-Phase Energy Meter Reference Design is a fully functional single-phase meter based on the highly integrated PIC18F87J72 single-chip energy meter IC. This low-cost design does not use any transformers and requires few external components. The PIC18F87J72 directly drives the LCD, and includes both an isolated USB connection and a non-isolated RS-232 interface for meter calibr…
The MCP3901 and PIC18F65J90 Energy Meter Reference Design is a fully functional IEC Class 0.5 compliant single-phase meter. This low-cost design does not use any transformers and requires few external components. The PIC18F65J90 directly drives the LCD, and includes both an isolated USB connection for meter calibration and access to the device power calculations.
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox