HEN.1M.308.XLNP Datasheet by LEMO

PCB Altium Pattern Catalog
HEN.1M.308.XLNP
www.lemo.com
TECHNICAL DETAILS
Shell Style/Model
Keying
Housing Material
Variant
Weight
Performance
SUMMARY
HE*: Fixed receptacle, nut fixing for printed circuit, watertight
3 keys (beta=165, gamma=30, plug: male contacts, receptacle: female contacts)
Aluminium (nickel plated [SAE AMS QQ N 290], anthracite color) shell and nut, other pieces
bronze/brass
P : Watertight
6.15 g
Configuration
# Wires
Mechanics
1M.308 : 8 Low Voltage
Series
Insulator
Termination type
L: PEEK
IP rating
Rated Current
Cable Ø
5.0 Amps
1M
Specifications
Female print PCB
Contact Type: Print (straight)
Contact Dia.: 0.7 mm (0.028in)
R (max): 6.1 mOhm
Test voltage (kV rms) Contact-contact: 1.3
Test voltage (kV rms) Contact-shell: 1.1
68
0.00 - 0.00 mm
Download
Request a quote
PCB Eagle Pattern
PCB Altium Pattern
PCB KiCad Pattern
Catalog
Image is for illustrative purpose only
Status active
AWG wire size 30.00 - 22.00
Matching parts FMN.1M.308.XLC
Low voltage 8
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/3
. A I _ ' 7 165° ' “ L ' v I - 90> DCM.65‘000‘4PA
DRAWINGS
A C E H Lr Ls N P R S1 S2 e
mm. 18 17.8 5 7.62 21 20.8 16.8 5.3 13.8 12.5 16 M14x1.00
in. 0,71 0,70 0,20 0,30 0,83 0,82 0,66 0,21 0,54 0,49 0,63
Dimensions
RECOMMENDED BY LEMO
DCM.65.000.4PA
Tools
Spanner wrench:
Others
Endurance (Shell): 3000 mating cycles
Temp (min / max): -20°C / +80°C
Humidity (max): 21 days at 95%
Gunfire vibration: 25 Hz - 2000 Hz, 3 axis (Apache helicopter)
Vibration-Sine: 30 g, 3 axes, 12 hr [10 Hz - 2000 Hz]
Vibration-Random: 37.8 g rms - 3 axes, 4 hr amb [50 Hz - 2000 Hz]
Shock Resistance: 300 g [ 3 ms]
Lighting strike EIA 364-75: 10K amps - 6 times
Thermal shock: 5 cycles: -65°C to +150°C
EMI Shielding EIA 364-66A: >= 80 dB (1 GHz), >=70 dB (3 GHz), >= 58 dB (6 GHz), >= 40 dB (10 GHz)
Salt Spray Corrosion: max. 48 hr
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/3
Cables
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
3/3