45280 Series Drawing Datasheet by Molex

13 12 11 10 9 B 7 6 5 4 3 Z 1 (IREUIT DIM. DIM. DIM. SIZE -A- -E- -C- REF M 512/9130 TIE/3.00 .472/1200 3 06 030/1000 .23¢/6.00 590/1590 — . SIRA‘LLED HOLE DB JAB/19.00 ESL/9.00 .709/‘590 037/ ‘2 10 566/2100 .472/1230 .527/2IDO ‘ — _ 4/ .07 W 12 SBHZSDO 59015.00 945/2400 a I; I FINISHED PLATED HOLE u TAM/28.00 709/1530 mow/27.00 I «a 1220/3100 027/2100 HIM/30.00 - 15 1.338/34flD 345/2413!) 1199/3100 ,— % E I 20 LIST/37.00 Lesa/27.0 LAW/30.00 ' 1-35 - 22 575/4000 MAI/30.00 1535/3900 I I l 24 “093/4100 1.299510 1.553/4230 i .0013 0.033MIN * ELECTRo-DEPDSITED (OFFER -—£%MAX TIN PLATE F! SECTION ZFZ SCALE : 20/1 LAST ~ TRI’I HT 17 i S a a TVI q \ 1.4530118 TYF' \ CUIT u’ I RLIHLUIT u; #1 U (IREUIT 1 NOTES: 7 1—1— I: 1. MATERIALS: ‘3" Z / HOUSING: GLASS FILLED NYLON. uLszv-n. (DLUR:BLA(K. QEUION XLX TERMINALS: [UPPER ALLuv. ' ' ' 4772.003 2. FINISH: 5010.00 A: .ucozooaonosom MIN. BRIGHT TIN DVER .ooocso/Ionmm MN NICKEL. a .000015/I00002m MN. GOLD IN SELECTIVE AREA AND 00010000025) MN MATTE TIN 0N PCa TAILS BOTH DvER .uooosononma) NICKEL DvERALL. C: .000030/(000075) MN. GOLD IN SELECTIVE AREA AND .00010/I00025I MN REEDWENDED FEE LAYOUT MATTE TIN 0N PCa TAILS BOTH DvER .oooosononms) NICKEL DvERALL. ICOMPDNENT SIDEI D: 0002000000500) MN. MATTE TIN IN CDNTACT AREA AND .000100/I0.00251.I MIN FEEUWENDED FEE THICKNESS 393/236 WN- MATTE TIN 0N PCa TAILS BOTH DvER .000050/I000I27I MN. NICKEL ovERALL. 3. PRODUCT SPECIFICATION: PS-usoo-om D hE’\EI€AL TCLEIAAVLE: M - ME JEP‘LNW‘“ lTHIRF ANGLE 1.. PACKAGING SPECIFICATION: PK-ASZEO-OOZ ; ILVLEFT <3eeifieei 4:1="" metric="" »="" 'itl‘jeltiun="" 5.="" this="" assembly="" mates="" with="" mdlex="" bmi="" panel="" mount="" receptacle="" series="" 4413:="" m:="" ”ch="" 7’1”“="" "‘="" "“5="" 7="" with="" female="" crihp="" terminal="" series="" 1.3030="" or="" 40235="" 0r="" bmi="" receptacle="" s="" ‘="" i="" ’="" fail:="" y="" l="" m‘crbee;icba'e)bw%erow="" header="" series="" mm="" [right="" angle)="" and="" mes="" (vertical).="" :="" _="" :="" f="" lhwst="" 2m="" header="" assy="" lead="" free="" 5.="" this="" header="" requres="" a="" molex="" insertidn="" toul="" (62200-8400!="" to="" prdperlv="" il="" :l’="" g="" g="" «j="" 1="" l25“:="" d0="sz" 7="" '="" 7="" install="" it="" t0="" the="" pcb.="" e="" %="" g="" e="" ‘="" 1="" with="" 7m="" molex="" 7.="" this="" part="" cdnfdrhs="" t0="" class="" b="" reddirehents="" 0f="" cdsmetic="">< b="" e="" aa‘qulm="" gm="" mam="" ar="" mwm="" m.="" mum="" specificatidn="" ps-asaqs-gdz.="" e?="" trlft="" where="" applitltle="" see="" chart="" sdfaszbofooz="" i="" of="" 2="" a.="" text="" dn="" part="" is="" f0r="" reference="" onlv.="" text="" and="" text="" location="" mm="" 3="" w="" )="" ”il.="" pevlae»="" this="" drawina="" contains="" information="" that="" is="" proprieyary="" tu="" holex="" vary="" defending="" 0n="" mar="" number="" and/0r="" t00l.="" b="" y="" withn="" meniws="" ncorfurated="" and="" shoulu="" not="" be="" used="" without="" nritten="" permission="" {dji="" pm="" u="" ii:,e,f,a="" c="" 202m,="" u="" 0="" ‘="" a="" 3="" ‘="" 2="" ‘="" 1="">
13 12 I 11 10 9 I 5 I 7 5 I 5 4 3 2 I 1 PLATING OPTICIN: A PLATING OPTIO E! PLATING DF’TIUN: E PLATING OPTION: D MATERIAL CIRCUIT MATERIAL CIRCUIT MATERIAL CIRCUIT MATERIAL CIRCUIT J NUMBER SIZE NUMBER SIZE NUMEER SIZE NUMBER SIZE 4 3 452000401 04 452800452 04 452800453 04 452800404 04 w 2 II . 4 24 CIRCUITS 452500601 06 452800652 06 452800653 Us 452800604 ()6 7 452800301 08 452800552 08 452500853 05 452500804 05 2 (Rum 452501001 10 452601052 ‘IU 452801053 10 452801004 10 I 45280I201 1Z 45280I252 12 452001253 12 452801204 12 45280I401 14 45280I452 14 452801453 14 45280I404 14 u a n ywmwmwmw , - s A 45280I¢01 16 452801052 ‘Ib 452001653 16 452801604 16 n “J «a jmmflmmmm ‘ 3 2 ‘ 45280I801 I0 452601852 18 452001653 15 45280I804 1E H 452502001 20 452502052 20 452502053 20 452502004 20 24 (15:01! a (WWW 452502201 22 452502252 22 452502253 22 452502204 22 452502401 24 452502452 24 452502453 24 452502404 24 ij-JL a T» '1-1' 1 =10 w 1 7L3 =15 F ".5050“ ”guy. 7 n 1JI5L5 4 UL: 1 s ‘JITI’ 1 7 uwmwwuggw ”NHL” 'FIWFIWFWW' MI I] E .EMEJQII, ”.21.“. -FWWF~W ~~J==F 15 (mm 14 Uncut Mun LIBERAL TC ERANL'E: MW» 4111 LEM mm THIN; AMLE B 5 B: IUNLE‘F WEI IFIEITI IN/MM METRIC I I‘RJJECTIZN M NM mm m ms 1 7 HHLTS MIERoiFIT (3.0I DUAL ROW _ 5 1 1 may 7015 VERTICAL BMI CPI E If 1 1 3‘ ‘1IJT 213/007?“ HEADERiASSY, LEADiFREE w : 5 1 1 41» L w 041E g i 1 1 31-11111 23101211 > molex A 1- M ALLAH 11175 mm NC. :1sz 1:. mm m H & [EH—’FT WHERE Mam SEE CHART SD-45250-002 7 3F 7 V’ (I _ VI RE‘ N >16 mus umwma conuws INFORMATION mu IS PROPRIETARY m MOLEX 0 w‘ITHN I, wmapannzn AND anuLu NOT 5E usgn WITHnuT WRITTEN PERMISSION 12 11 10 9 5 7 5 5 I 4 3 I 2 I 1
13 12 11 10 9 B 7 6 5 4 3 Z 1 (IREUIT DIM. DIM. DIM. SIZE -A- -E- -C- REF M 512/9130 TIE/3.00 .472/1200 3 06 030/1000 .23¢/6.00 590/1590 — . SIRA‘LLED HOLE DB JAB/19.00 ESL/9.00 .709/‘590 037/ ‘2 10 566/2100 .472/1230 .527/2IDO ‘ — _ 4/ .07 W 12 SBHZSDO 59015.00 945/2400 a I; I FINISHED PLATED HOLE u TAM/28.00 709/1530 mow/27.00 I «a 1220/3100 027/2100 HIM/30.00 - 15 1.338/34flD 345/2413!) 1199/3100 ,— % E I 20 LIST/37.00 Lesa/27.0 LAW/30.00 ' 1-35 - 22 575/4000 MAI/30.00 1535/3900 I I l 24 “093/4100 1.299510 1.553/4230 i .0013 0.033MIN * ELECTRo-DEPDSITED (OFFER -—£%MAX TIN PLATE F! SECTION ZFZ SCALE : 20/1 LAST ~ TRI’I HT 17 i S a a TVI q \ 1.4530118 TYF' \ CUIT u’ I RLIHLUIT u; #1 U (IREUIT 1 NOTES: 7 1—1— I: 1. MATERIALS: ‘3" Z / HOUSING: GLASS FILLED NYLON. uLszv-n. (DLUR:BLA(K. QEUION XLX TERMINALS: [UPPER ALLuv. ' ' ' 4772.003 2. FINISH: 5010.00 A: .ucozooaonosom MIN. BRIGHT TIN DVER .ooocso/Ionmm MN NICKEL. a .000015/I00002m MN. GOLD IN SELECTIVE AREA AND 00010000025) MN MATTE TIN 0N PCa TAILS BOTH DvER .uooosononma) NICKEL DvERALL. C: .000030/(000075) MN. GOLD IN SELECTIVE AREA AND .00010/I00025I MN REEDWENDED FEE LAYOUT MATTE TIN 0N PCa TAILS BOTH DvER .oooosononms) NICKEL DvERALL. ICOMPDNENT SIDEI D: 0002000000500) MN. MATTE TIN IN CDNTACT AREA AND .000100/I0.00251.I MIN FEEUWENDED FEE THICKNESS 393/236 WN- MATTE TIN 0N PCa TAILS BOTH DvER .000050/I000I27I MN. NICKEL ovERALL. 3. PRODUCT SPECIFICATION: PS-usoo-om D hE’\EI€AL TCLEIAAVLE: M - ME JEP‘LNW‘“ lTHIRF ANGLE 1.. PACKAGING SPECIFICATION: PK-ASZEO-OOZ ; ILVLEFT <3eeifieei 4:1="" metric="" »="" 'itl‘jeltiun="" 5.="" this="" assembly="" mates="" with="" mdlex="" bmi="" panel="" mount="" receptacle="" series="" 4413:="" m:="" ”ch="" 7’1”“="" "‘="" "“5="" 7="" with="" female="" crihp="" terminal="" series="" 1.3030="" or="" 40235="" 0r="" bmi="" receptacle="" s="" ‘="" i="" ’="" fail:="" y="" l="" m‘crbee;icba'e)bw%erow="" header="" series="" mm="" [right="" angle)="" and="" mes="" (vertical).="" :="" _="" :="" f="" lhwst="" 2m="" header="" assy="" lead="" free="" 5.="" this="" header="" requres="" a="" molex="" insertidn="" toul="" (62200-8400!="" to="" prdperlv="" il="" :l’="" g="" g="" «j="" 1="" l25“:="" d0="sz" 7="" '="" 7="" install="" it="" t0="" the="" pcb.="" e="" %="" g="" e="" ‘="" 1="" with="" 7m="" molex="" 7.="" this="" part="" cdnfdrhs="" t0="" class="" b="" reddirehents="" 0f="" cdsmetic="">< b="" e="" aa‘qulm="" gm="" mam="" ar="" mwm="" m.="" mum="" specificatidn="" ps-asaqs-gdz.="" e?="" trlft="" where="" applitltle="" see="" chart="" sdfaszbofooz="" i="" of="" 2="" a.="" text="" dn="" part="" is="" f0r="" reference="" onlv.="" text="" and="" text="" location="" mm="" 3="" w="" )="" ”il.="" pevlae»="" this="" drawina="" contains="" information="" that="" is="" proprieyary="" tu="" holex="" vary="" defending="" 0n="" mar="" number="" and/0r="" t00l.="" b="" y="" withn="" meniws="" ncorfurated="" and="" shoulu="" not="" be="" used="" without="" nritten="" permission="" {dji="" pm="" u="" ii:,e,f,a="" c="" 202m,="" u="" 0="" ‘="" a="" 3="" ‘="" 2="" ‘="" 1="">
13 12 I 11 10 9 I 5 I 7 5 I 5 4 3 2 I 1 PLATING OPTICIN: A PLATING OPTIO E! PLATING DF’TIUN: E PLATING OPTION: D MATERIAL CIRCUIT MATERIAL CIRCUIT MATERIAL CIRCUIT MATERIAL CIRCUIT J NUMBER SIZE NUMBER SIZE NUMEER SIZE NUMBER SIZE 4 3 452000401 04 452800452 04 452800453 04 452800404 04 w 2 II . 4 24 CIRCUITS 452500601 06 452800652 06 452800653 Us 452800604 ()6 7 452800301 08 452800552 08 452500853 05 452500804 05 2 (Rum 452501001 10 452601052 ‘IU 452801053 10 452801004 10 I 45280I201 1Z 45280I252 12 452001253 12 452801204 12 45280I401 14 45280I452 14 452801453 14 45280I404 14 u a n ywmwmwmw , - s A 45280I¢01 16 452801052 ‘Ib 452001653 16 452801604 16 n “J «a jmmflmmmm ‘ 3 2 ‘ 45280I801 I0 452601852 18 452001653 15 45280I804 1E H 452502001 20 452502052 20 452502053 20 452502004 20 24 (15:01! a (WWW 452502201 22 452502252 22 452502253 22 452502204 22 452502401 24 452502452 24 452502453 24 452502404 24 ij-JL a T» '1-1' 1 =10 w 1 7L3 =15 F ".5050“ ”guy. 7 n 1JI5L5 4 UL: 1 s ‘JITI’ 1 7 uwmwwuggw ”NHL” 'FIWFIWFWW' MI I] E .EMEJQII, ”.21.“. -FWWF~W ~~J==F 15 (mm 14 Uncut Mun LIBERAL TC ERANL'E: MW» 4111 LEM mm THIN; AMLE B 5 B: IUNLE‘F WEI IFIEITI IN/MM METRIC I I‘RJJECTIZN M NM mm m ms 1 7 HHLTS MIERoiFIT (3.0I DUAL ROW _ 5 1 1 may 7015 VERTICAL BMI CPI E If 1 1 3‘ ‘1IJT 213/007?“ HEADERiASSY, LEADiFREE w : 5 1 1 41» L w 041E g i 1 1 31-11111 23101211 > molex A 1- M ALLAH 11175 mm NC. :1sz 1:. mm m H & [EH—’FT WHERE Mam SEE CHART SD-45250-002 7 3F 7 V’ (I _ VI RE‘ N >16 mus umwma conuws INFORMATION mu IS PROPRIETARY m MOLEX 0 w‘ITHN I, wmapannzn AND anuLu NOT 5E usgn WITHnuT WRITTEN PERMISSION 12 11 10 9 5 7 5 5 I 4 3 I 2 I 1