CLS0231 Datasheet by Same Sky (Formerly CUI Devices)

CUI DEVICES
date 08/20/2020
page 1 of 3
MODEL: CLS0231 DESCRIPTION: SPEAKER
cuidevices.com
FEATURES
• 23 mm
• round frame
• 1.0 W
• 8 Ω
• neodymium magnet
• paper cone
SPECIFICATIONS
parameter conditions/description min typ max units
input power 1.0 1.5 W
impedance at 1.0 kHz, 1.0 V 6.8 8 9.2
resonant frequency (Fo) at 1.0 V 520 650 780 Hz
frequency response Fo 18,000 Hz
sound pressure level at 1.0 W, 50 cm, avg at 0.8, 1.0, 1.2, 1.5 kHz 86 89 92 dB
buzz, rattle, etc. must be normal at sine wave 2.83 V
dimensions Ø23 x 5.7 mm
magnet Nd-Fe-B
cone material paper
terminal solder pads
weight 3.7 g
operating temperature -25 70 °C
hand soldering for maximum 3 seconds 340 350 360 °C
RoHS yes
Additional Resources: Product Page | 3D Model
Product Page 30 Model «:% H- 3.0 +0 10 Hz 20 50 100 200' 500 1 kHz 2 5 10
date 08/20/2020 page 2 of 3
cuidevices.com
CUI Devices MODEL: CLS0231 DESCRIPTION: SPEAKER
MECHANICAL DRAWING
23.0
0.2
3.45
5.7
0.3
12.60.2
FREQUENCY RESPONSE CURVE
parameter conditions/description
potentiometer range 50 dB
rectifier RMS
lower limit frequency 20 Hz
wr. speed 100 mm/sec
zero level 60 dB
units: mm
Additional Resources: Product Page | 3D Model
CUI DEVICES
date 08/20/2020 page 3 of 3CUI Devices MODEL: CLS0231 DESCRIPTION: SPEAKER
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 07/03/2007
1.01 updated datasheet 02/01/2010
1.02 brand update 08/20/2020
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model