AXA 10 Watt Series Datasheet by ARTESYN / Advanced Energy

n":- l' I A H‘EEVR Iw EMBEDDED TECHNOLOGIES
POWER
AXA Series
10 Watts
Total Power: 10 W
Input Voltage: 24 or 48 V
# of Outputs: Single and Dual
SPECIAL FEATURES
Package size 1.0” x 1.0” x 0.4”
Ultra-wide 4:1 input range:
9 - 36 Vin, 18 - 75 Vin
Very high efficiency up to 87%
Operating temperature range:
-40 °C to +85 °C
I/O isolation voltage 1500 VDC
Remote ON/OFF control
Metal case with isolated baseplate
CSA/UL/IEC/EN 60950-1
Safety Approval
SAFETY
cUL/UL 60950-1
IEC/EN 60950-1
Electrical Specifications
Input
Input range 9 - 36 Vdc, 18 - 75 Vdc
Efficiency 87% @ 12 Vo
Output
Voltage tolerance ±2.0%
Line regulation ±0.3%
Load regulation ±0.5%
Noise/ripple 100 mV
Overload protection 150% typ of Io max, hiccup
Short circuit protection Hiccup mode
Switching frequency 450 kHz
Isolation
I/O isolation I/O: 1500 Vdc
Insulation resistance 1000 Mohm
Insulation capacitance 1500 pF
Data Sheet
Environmental Specifications
Operating ambient temperature range -40 °C to +85 °C
Storage temperature -50 °C to +125 °C
Humidity 5% to 95% non-condensing
MTBF 350 Khrs calculated
25 4 um; Imu— In my [030! a w m 16:er [4124] w mu! m] “qu mm». wi mm A H‘En‘ln Im EMEEDDEDTEEHNDLCIGIES
AXA Series Data Sheet
For more information: www.artesyn.com/power
For support: productsupport.ep@artesyn.com
www.artesyn.com
WORLDWIDE OFFICES
Americas
2900 S.Diablo Way
Tempe, AZ 85282
USA
+1 888 412 7832
Europe (UK)
Waterfront Business Park
Merry Hill, Dudley
West Midlands, DY5 1LX
United Kingdom
+44 (0) 1384 842 211
Asia (HK)
14/F, Lu Plaza
2 Wing Yip Street
Kwun Tong, Kowloon
Hong Kong
+852 2176 3333
Artesyn Embedded Technologies, Artesyn and the Artesyn Embedded Technologies logo are trademarks and
service marks of Artesyn Embedded Technologies, Inc. All other names and logos referred to are trade names,
trademarks, or registered trademarks of their respective owners. © 2016 Artesyn Embedded Technologies, Inc.
All rights reserved. For full legal terms and conditions, please visit www.artesyn.com/legal.
AXA10W 14Jun2016
Mechanical Dimensions
Heatsink (Option –HS)
All dimensions in mm (inches)
Tolerance: X.X±0.25 (X.XX±0.01)
X.XX±0.13 ( X.XXX±0.005)
Pin diameter Ø 1.0 ±0.05 (0.04±0.002)
Pin Connections
Pin Single Output Dual Output
1 +Vin +Vin
2 -Vin -Vin
3 +Vout +Vout
4 No pin Common
5 -Vout -Vout
6 Remote On/Off Remote On/Off
Ordering Information
Part Number Input Voltage Output Voltage Output Current Efficiency Max Output Cap Power
AXA02F18-L 9 - 36 Vdc 3.3 V 2.2 A 86% 560 µF 7.2 W
AXA02A18-L 9 - 36 Vdc 5 V 2 A 84% 560 µF 10 W
AXA00B18-L 9 - 36 Vdc 12 V 0.83 A 86% 150 µF 10 W
AXA00C18-L 9 - 36 Vdc 15 V 0.66 A 87% 150 µF 10 W
AXA000H18-L 9 - 36 Vdc 24 V 0.41 A 86% 68 µF 10 W
AXA00AA18-L 9 - 36 Vdc ±5 V ±1 A 84% 220 µF 10 W
AXA000BB18-L 9 - 36 Vdc ±12 V ±0.41 A 86% 100 µF 10 W
AXA000CC18-L 9 - 36 Vdc ±15 V ±0.33 A 87% 100 µF 10 W
AXA02F36-L 18 - 75 Vdc 3.3 V 2.2 A 85% 560 µF 7.2 W
AXA02A36-L 18 - 75 Vdc 5 V 2 A 84% 560 µF 10 W
AXA00B36-L 18 - 75 Vdc 12 V 0.83 A 86% 150 µF 10 W
AXA00C36-L 18 - 75 Vdc 15 V 0.66 A 87% 150 µF 10 W
AXA000H36-L 18 - 75 Vdc 24 V 0.41 A 86% 68 µF 10 W
AXA00AA36-L 18 - 75 Vdc ±5 V ±1 A 84% 220 µF 10 W
AXA000BB36-L 18 - 75 Vdc ±12 V ±0.41 A 86% 100 µF 10 W
AXA000CC36-L 18 - 75 Vdc ±15 V ±0.33 A 87% 100 µF 10 W