1751497 Datasheet by Phoenix Contact

ELELELELEL l‘FC 200v M/ w A a m .VAvF 03/22/2021 Page 1 l7
https://www.phoenixcontact.com/pi/products/1751497
03/22/2021Page1/7
PCB terminal block-MKKDS 1/12-3,5-1751497
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number
of potentials: 24, Number of rows: 2, Number of positions per row: 12, product range: MKKDS 1, pitch: 3.5
mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB
connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging:
packed in cardboard
The figure shows a 10-pos. version
with 20 contacts
Your advantages
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Extremely small design for the respective conductor cross section
Conductor connection on several levels enables higher contact density
Key Commercial Data
Packing unit 50 pc
GTIN
GTIN 4017918103958
Technical data
Item properties
Brief article description PCB terminal block
Range of articles MKKDS 1
Pitch 3.5 mm
Number of positions 12
Drive form screw head Slotted(L)
Screw thread M2
Mounting type Wave soldering
Pin layout Linear pinning
Number of levels 2
Number of connections 24
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1751497
03/22/2021Page2/7
PCB terminal block-MKKDS 1/12-3,5-1751497
Technical data
Item properties
Number of potentials 24
Electrical parameters
Nominal current 8 A
Nom. voltage 200 V
Rated voltage (III/3) 160 V
Rated voltage (III/2) 200 V
Rated voltage (II/2) 400 V
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Connection capacity
Connection method Screw connection with tension sleeve
pluggable no
Conductor cross section solid 0.14 mm² ... 1.5 mm²
Conductor cross section flexible 0.14 mm² ... 1 mm²
Conductor cross section AWG / kcmil 26 ... 16
Conductor cross section flexible, with ferrule without plastic sleeve 0.25 mm² ... 0.5 mm²
Conductor cross section, flexible, with ferrule, with plastic sleeve 0.25 mm² ... 0.5 mm²
2 conductors with same cross section, solid 0.14 mm² ... 0.5 mm²
2 conductors with same cross section, flexible 0.14 mm² ... 0.2 mm²
Stripping length 5 mm
Torque 0.22 Nm ... 0.25 Nm
Material data - contact
Note WEEE/RoHS-compliant, free of whiskers according to IEC 60068-2-82/
JEDEC JESD 201
Contact material Cu alloy
Surface characteristics Tin-plated
Metal surface terminal point (top layer) Tin (5 - 7 µm Sn)
Metal surface terminal point (middle layer) Nickel (2 - 3 µm Ni)
Metal surface soldering area (top layer) Tin (5 - 7 µm Sn)
Metal surface soldering area (middle layer) Nickel (2 - 3 µm Ni)
Material data - housing
Housing color green (6021)
Insulating material PA
Insulating material group I
CTI according to IEC 60112 600
Flammability rating according to UL 94 V0
Glow wire flammability index GWFI according to EN60695-2-12 850
Glow wire ignition temperature GWIT according to EN60695-2-13 775
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1751497
03/22/2021Page3/7
PCB terminal block-MKKDS 1/12-3,5-1751497
Technical data
Material data - housing
Temperature for the ball pressure test according to EN60695-10-2 125 °C
Dimensions for the product
Caption Schematische Abbildung - weitere Details siehe
Produktfamilienzeichnung im Download Center
Length [ l ] 16.3 mm
Width [ w ] 44.25 mm
Height [ h ] 19.7 mm
Pitch 3.5 mm
Height (without solder pin) 16.2 mm
Solder pin [P] 3.5 mm
Pin spacing 11.4 mm
Pin dimensions 0.5 x 0.9 mm
Dimensions for PCB design
Hole diameter 1.1 mm
Pin spacing 11.4 mm
Packaging information
Type of packaging packed in cardboard
Pieces per package 50
Denomination packing units Pcs.
Electrical tests
Rated current 8 A
Conductor cross section 1 mm²
Rated voltage (III/2) 200 V
Rated surge voltage (III/2) 2.5 kV
Air clearances and creepage distances
Clearances and creepage distances IEC 60664-1:2007-04
Specification IEC 60664-1:2007-04
Minimum clearance - inhomogeneous field (III/3) 1.5 mm
Minimum clearance - inhomogeneous field (III/2) 1.5 mm
Minimum clearance - inhomogeneous field (II/2) 1.5 mm
Minimum creepage distance value (III/3) 2 mm
Minimum creepage distance value (III/2) 1.5 mm
Minimum creepage distance value (II/2) 2 mm
Note on connection cross section With connected conductor 1.5 mm² (solid).
Standards and Regulations
Connection in acc. with standard EN-VDE
CSA
Flammability rating according to UL 94 V0
PHGNIX CONTACT , w 11 I V @IE EIE H ’ MU |'|'|"|‘ 5, L 4‘ ‘L 4
https://www.phoenixcontact.com/pi/products/1751497
03/22/2021Page4/7
PCB terminal block-MKKDS 1/12-3,5-1751497
Technical data
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50 years
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Drilling diagram
a
2
3,5
1,75
11,4
3,6
1,1
Dimensional drawing
16,2
16,3
11,4
3,6
8,5
3,5
a
2
3,5
1,75
a+4
1,75
Classifications
eCl@ss
eCl@ss 10.0.1 27440401
eCl@ss 11.0 27460101
eCl@ss 4.0 27141100
eCl@ss 4.1 27141100
eCl@ss 5.0 27141100
eCl@ss 5.1 27261100
eCl@ss 6.0 27261100
eCl@ss 7.0 27440401
eCl@ss 9.0 27440401
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002643
ETIM 6.0 EC002643
ETIM 7.0 EC002643
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121432
UNSPSC 13.2 39121432
UNSPSC 18.0 39121432
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1751497
03/22/2021Page5/7
PCB terminal block-MKKDS 1/12-3,5-1751497
Classifications
UNSPSC
UNSPSC 19.0 39121432
UNSPSC 20.0 39121432
UNSPSC 21.0 39121432
Approvals
Approvals
Approvals
CSA / IECEE CB Scheme / SEV / EAC / cULus Recognized
Ex Approvals
Approval details
CSA http://www.csagroup.org/services-industries/product-listing/ 13631
B D
Nominal voltage UN 150 V 300 V
Nominal current IN 10 A 10 A
mm²/AWG/kcmil 28-16 28-16
IECEE CB Scheme http://www.iecee.org/ CH-10724-A1
 
Nominal voltage UN 125 V
Nominal current IN 10 A
mm²/AWG/kcmil 1.5
SEV https://www.eurofins.ch/de/ IK-4486-A1
 
Nominal voltage UN 125 V
Nominal current IN 10 A
mm²/AWG/kcmil 1.5
PH NIX
https://www.phoenixcontact.com/pi/products/1751497
03/22/2021Page6/7
PCB terminal block-MKKDS 1/12-3,5-1751497
Approvals
EAC  B.01687
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-19770427
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 10 A 10 A
mm²/AWG/kcmil 30-16 30-16
Accessories
Accessories
Labeled terminal marker
Marker card-SK 3,5/2,8:FORTL.ZAHLEN-0804073
Marker card, Card, white, labeled, horizontal: consecutive numbers 1 ... 10, 11 ... 20, etc. up to 91 ... 99, mounting
type: adhesive, for terminal block width: 3.5 mm, lettering field size: 3.5 x 2.8 mm
Marker pen
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Screwdriver tools
Screwdriver-SZS 0,4X2,5 VDE-1205037
Screwdriver, slot-headed, VDE insulated, size: 0.4 x 2.5 x 80 mm, 2-component grip, with non-slip grip
Terminal marking
Lama-e:
https://www.phoenixcontact.com/pi/products/1751497
03/22/2021Page7/7
PCB terminal block-MKKDS 1/12-3,5-1751497
Accessories
Marker card-SK U/2,8 WH:UNBEDRUCKT-0803883
Marker card, Sheet, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Office printing systems,
mounting type: adhesive, for terminal block width: 210 mm, lettering field size: 186 x 2.8 mm, Number of individual
labels: 3600
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com