IDT71V416S/L Datasheet by Renesas Electronics Corporation

IDT
AUGUST 2000
DSC-3624/04
1
©2000 Integrated Device Technology, Inc.
Features
256K x 16 advanced high-speed CMOS Static RAM
JEDEC Center Power / GND pinout for reduced noise.
Equal access and cycle times
Commercial and Industrial: 10/12/15ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly
LVTTL-compatible
Low power consumption via chip deselect
Upper and Lower Byte Enable Pins
Single 3.3V power supply
Available in 44-pin, 400 mil plastic SOJ package and a 44-
pin, 400 mil TSOP Type II package and a 48 ball grid array,
9mm x 9mm package.
Description
The IDT71V416 is a 4,194,304-bit high-speed Static RAM organized
as 256K x 16. It is fabricated using IDT’s high-perfomance, high-reliability
CMOS technology. This state-of-the-art technology, combined with inno-
vative circuit design techniques, provides a cost-effective solution for high-
speed memory needs.
The IDT71V416 has an output enable pin which operates as fast as
5ns, with address access times as fast as 10ns. All bidirectional inputs and
outputs of the IDT71V416 are LVTTL-compatible and operation is from a
single 3.3V supply. Fully static asynchronous circuitry is used, requiring
no clocks or refresh for operation.
The IDT71V416 is packaged in a 44-pin, 400 mil Plastic SOJ and a
44-pin, 400 mil TSOP Type II package and a 48 ball grid array, 9mm x
9mm package.
Functional Block Diagram
Output
Enable
Buffer
Address
Buffers
Chip
Select
Buffer
Write
Enable
Buffer
Byte
Enable
Buffers
OE
A0 - A17 Row / Column
Decoders
CS
WE
BHE
BLE
4,194,304-bit
Memory
Array
Sense
Amps
and
Write
Drivers
16
High
Byte
Output
Buffer
High
Byte
Write
Buffer
Low
Byte
Write
Buffer
Low
Byte
Output
Buffer
8
8
8
8
8
8
8
8
I/O 15
I/O 8
I/O 7
I/O 0
3624 drw 01
3.3V CMOS Static RAM
4 Meg (256K x 16-Bit)
IDT71V416S
IDT71V416L
fi‘:::::::::::::::::::: 0 :::::::::::::::::::::: Pin Descriptions
6.422
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
*Pin 28 can either be a NC or connected to Vss
Top View
Pin Configurations - SOJ/TSOP
Pin Descriptions
SOJ Capacitance
(TA = +25°C, f = 1.0MHz)
NOTE:
1. This parameter is guaranteed by device characterization, but not production
tested.
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
I/O 7
A9
A8
A7
A6
A5
WE
I/O 6
I/O 5
I/O 4
V
SS
V
DD
I/O 3
I/O 2
I/O 1
I/O 0
CS
A4
A3
A2
A1
A0 44
43
42
41
40
39
38
37
36
35
34
33
32
31
30
29
28
27
26
25
24
23
A16
A15
OE
BHE
BLE
I/O 15
I/O 14
I/O 13
I/O 12
V
SS
V
DD
I/O 11
I/O 10
I/O 9
I/O 8
A14
A13
A12
A11
A10
A17
NC*
SO44-1
SO44-2
3624 drw 02
A
0
- A
17
Address Inputs Input
CS Chip Select Input
WE Write Enable Input
OE Output Enable Input
BHE High Byte Enable Input
BLE Low Byte Enable Input
I/O
0
- I/O
15
Data Input/Output I/O
V
DD
3.3V Power Pwr
V
SS
Ground Gnd
3624 tbl 01
Symbol
Parameter
(1)
Max.
Unit
C
IN
Input Capacitance
V
IN
= 3dV
7
pF
C
I/O
I/O Capacitance
V
OUT
= 3dV
8
pF
3624 tbl 02
1
2
3
4
5
6
A
BLE OE
A
0
A
1
A
2
NC
B
I/O
0
BHE
A
3
A
4
CS
I/O
8
C
I/O
1
I/O
2
A
5
A
6
I/O
10
I/O
9
D
V
SS
I/O
3
A
17
A
7
I/O
11
V
DD
E
V
DD
I/O
4
NC
A
16
I/O
12
V
SS
F
I/O
6
I/O
5
A
14
A
15
I/O
13
I/O
14
G
I/O
7
NC
A
12
A
13
WE
I/O
15
H
NC
A
8
A
9
A
10
A
11
NC
3624 tbl 11
Pin Configurations - 48 BGA
48 BGA Capacitance
(TA = +25°C, f = 1.0MHz)
Symbol
Parameter
(1)
Conditions
Max.
Unit
C
IN
Input Capacitance
V
IN
= 3dV
TBD
pF
C
I/O
I/O Capacitance
V
OUT
= 3dV
TBD
pF
3624 tbl 02b
an 55 Vw our V55 Vw Tums Tsrc ow Recommen Conditions 2m m n
6.42
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
3
Absolute Maximum Ratings(1) Recommended Operating
Temperature and Supply
Voltage
Recommended DC Operating
Conditions
NOTE:
1. Stresses greater than those listed under ABSOLUTE MAXIMUM RATINGS may
cause permanent damage to the device. This is a stress rating only and functional
operation of the device at these or any other conditions above those indicated
in the operational sections of this specification is not implied. Exposure to absolute
maximum rating conditions for extended periods may affect reliability.
NOTES:
1. VIH (max.) = VDD+2V for pulse width less than 5ns, once per cycle.
2. VIL (min.) = –2V for pulse width less than 5ns, once per cycle.
Truth Table(1)
NOTE:
1. H = VIH, L = VIL, X = Don't care.
Symbol
Rating
Value
Unit
V
DD
Supply Voltage Relative to V
SS
-0.5 to +4.6 V
V
IN,
V
OUT
Terminal Voltage Relative to
V
SS
-0.5 to V
DD
+0.5 V
T
BIAS
Temperature Under Bias -55 to +125 oC
T
STG
Storage Temperature -55 to +125 oC
P
T
Power Dissipation 1 W
I
OUT
DC Output Current 50 mA
3624 tbl 04
Grade
Temperature
V
SS
V
DD
Commercial
0
O
C to +70
O
C
0V
See Below
Industrial
–40
O
C to +85
O
C
0V
See Below
3624 tbl 05
Symbol
Parameter
Min.
Typ.
Max.
Unit
VDD Supply Voltage 3.0 3.3 3.6 V
VSS Ground 0 0 0 V
VIH Input High Voltage 2.0 ____ VDD+0.3(1) V
VIL Input Low Voltage -0.3(2) ____ 0.8 V
3624 tbl 06
CS OE WE BLE BHE
I/O
0-
I/O
7
I/O
8-
I/O
15
Function
H X X X X High-Z High-Z Deselected - Standby
LLHLHDATA
OUT
High-Z Low Byte Read
L L H H L High-Z DATA
OUT
High Byte Read
LLHLLDATA
OUT
DATA
OUT
Word Read
LXLLL DATA
IN
DATA
IN
Word Write
LXLLH DATA
IN
High-Z Low Byte Write
L X L H L High-Z DATA
IN
High Byte Write
L H H X X High-Z High-Z Outputs Disabled
L X X H H High-Z High-Z Outputs Disabled
3624 tbl 03
2m m m 3624 :m as _
6.424
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
AC Test Conditions
AC Test Loads
Figure 3. Output Capacitive Derating
Figure 1. AC Test Load
Figure 2. AC Test Load
(for tCLZ, tOLZ, tCHZ, tOHZ, tOW, and tWHZ)
*Including jig and scope capacitance.
Input Pulse Levels
Input Rise/Fall Times
Input Timing Reference Levels
Output Reference Levels
AC Test Load
GND to 3.0V
1.5ns
1.5V
1.5V
Figures 1,2 and 3
3624 tbl 09
+1.5V
50
I/O Z
0
=50
3624 drw 03
30pF
3624 drw 04
320
350
5pF*
DATA
OUT
3.3V
IDT71V416S/71V416L
1
2
3
4
5
6
7
20 40 60 80 100 120 140 160 180 200
tAA, tACS
(Typical, ns)
CAPACITANCE (pF)
8
3624 drw 05
DC Electrical Characteristics
(VDD = Min. to Max., Commercial and Industrial Temperature Ranges)
DC Electrical Characteristics(1, 2, 3)
(VDD = Min. to Max., VLC = 0.2V, VHC = VDD – 0.2V)
NOTES:
1. All values are maximum guaranteed values.
2. All inputs switch between 0.2V (Low) and VDD -0.2V (High).
3. Power specifications are preliminary.
4. fMAX = 1/tRC (all address inputs are cycling at fMAX); f = 0 means no address input lines are changing.
5. Standard power 10ns (S10) speed grade only.
Symbol
Parameter
71V416S/L10
71V416S/L12
71V416S/L15
Unit
Com'l.
Ind.
(5)
Com'l.
Ind.
Com'l.
Ind.
I
CC
Dynamic Operating Current
CS < V
LC
, Outputs Open, V
DD
= Max., f = f
MAX
(4) S 200 200 180 180 170 170 mA
L 180 170 170 160 160
I
SB
Dynamic Standby Power Supply Current
CS > V
HC
, Outputs Open, V
DD
= Max., f = f
MAX
(4) S707060605050
mA
L 50 45 45 40 40
I
SB1
Full Standby Power Supply Current (static)
CS > V
HC
, Outputs Open, V
DD
= Max., f = 0(4) S202020202020
mA
L 10 — 10 10 10 10
3624 tbl 08
Symbol
Parameter
Test Conditions
IDT71V416
Unit
Min.
Max.
|I
L
I
| Input Leakage Current V
CC
= Max., V
IN
=
V
SS
to V
DD
___ A
|I
LO
| Output Leakage Current V
DD
= Max., CS = V
IH
, V
OUT
= V
SS
to V
DD
___ A
V
OL
Output Low Voltage I
OL
= 8mA, V
DD
= Min. ___ 0.4 V
V
OH
Output High Voltage I
OH
= -4mA, V
DD
= Min. 2.4 ___ V
3624 tbl 07
6.42
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
5
71V416S/L10
(2)
71V416S/L12
71V416S/L15
Symbol
Parameter
Min.
Max.
Min.
Max.
Min.
Max.
Unit
READ CYCLE
t
RC
Read Cycle Time
10
____
12
____
15
____
ns
t
AA
Address Access Time
____
10
____
12
____
15
ns
t
ACS
Chip Select Access Time
____
10
____
12
____
15
ns
t
CLZ
(1)
Chip Select Low to Output in Low-Z
4
____
4
____
4
____
ns
t
CHZ
(1)
Chip Select High to Output in High-Z
____
5
____
6
____
7
ns
t
OE
Output Enable Low to Output Valid
____
5
____
6
____
7
ns
t
OLZ
(1)
Output Enable Low to Output in Low-Z
0
____
0
____
0
____
ns
t
OHZ
(1)
Output Enable High to Output in High-Z
____
5
____
6
____
7
ns
t
OH
Output Hold from Address Change
4
____
4
____
4
____
ns
t
BE
Byte Enable Low to Output Valid
____
5
____
6
____
7
ns
t
BLZ
(1)
Byte Enable Low to Output in Low-Z
0
____
0
____
0
____
ns
t
BHZ
(1)
Byte Enable High to Output in High-Z
____
5
____
6
____
7
ns
WRITE CYCLE
t
WC
Write Cycle Time
10
____
12
____
15
____
ns
t
AW
Address Valid to End of Write
8
____
8
____
10
____
ns
t
CW
Chip Select Low to End of Write
8
____
8
____
10
____
ns
t
BW
Byte Enable Low to End of Write
8
____
8
____
10
____
ns
t
AS
Address Set-up Time
0
____
0
____
0
____
ns
t
WR
Address Hold from End of Write
0
____
0
____
0
____
ns
t
WP
Write Pulse Width
8
____
8
____
10
____
ns
t
DW
Data Valid to End of Write
5
____
6
____
7
____
ns
t
DH
Data Hold Time
0
____
0
____
0
____
ns
t
OW
(1)
Write Enable High to Output in Low-Z
3
____
3
____
3
____
ns
t
WHZ
(1)
Write Enable Low to Output in High-Z
____
6
____
7
____
7
ns
3624 tbl 10
Timing Waveform of Read Cycle No. 1(1,2,3)
AC Electrical Characteristics
(VDD = Min. to Max., Commercial and Industrial Temperature Ranges)
NOTE:
1. This parameter is guaranteed with the AC Load (Figure 2) by device characterization, but is not production tested.
2. Low power 10ns (L10) speed 0ºC to +70ºC temperature range only.
DATA
OUT
ADDRESS
3624 drw 06
t
RC
t
AA
t
OH
DATA
OUT
VALID
PREVIOUS DATA
OUT
VALID
t
OH
NOTES:
1. WE is HIGH for Read Cycle.
2. Device is continuously selected, CS is LOW.
3. OE, BHE, and BLE are LOW.
(2)
6.426
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
ADDRESS
OE
CS
DATA
OUT
3624 drw 07
(3)
DATA VALID
t
AA
t
RC
t
OE
t
OLZ
BHE,BLE
(3)
t
ACS
(3)
t
BLZ
t
CLZ
(2)
t
BE
(2)
t
OH
t
OHZ (3)
t
CHZ (3)
t
BHZ (3)
OUT
Timing Waveform of Read Cycle No. 2(1)
NOTES:
1. A write occurs during the overlap of a LOW CS, LOW BHE or BLE, and a LOW WE.
2. OE is continuously HIGH. If during a WE controlled write cycle OE is LOW, tWP must be greater than or equal to tWHZ + tDW to allow the I/O drivers to turn off and data
to be placed on the bus for the required tDW. If OE is HIGH during a WE controlled write cycle, this requirement does not apply and the minimum write pulse is as
short as the specified tWP.
3. During this period, I/O pins are in the output state, and input signals must not be applied.
4. If the CS LOW or BHE and BLE LOW transition occurs simultaneously with or after the WE LOW transition, the outputs remain in a high-impedance state.
5. Transition is measured ±200mV from steady state.
Timing Waveform of Write Cycle No. 1 (WE Controlled Timing)(1,2,4)
NOTES:
1. WE is HIGH for Read Cycle.
2. Address must be valid prior to or coincident with the later of CS, BHE, or BLE transition LOW; otherwise tAA is the limiting parameter.
3. Transition is measured ±200mV from steady state.
ADDRESS
CS
DATA
IN
3624 drw
0
(5)
(5)
(5)
DATA
IN
VALID
t
WC
t
AS
t
WHZ
(2)
t
CW
t
CHZ
t
OW
t
WR
WE
t
AW
DATA
OUT
t
DW
t
DH
PREVIOUS DATA VALID DATA VALID
BHE
,
BLE
t
BW
t
WP
(5)
t
BHZ
(3)
6.42
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
7
Timing Waveform of Write Cycle No. 2 (CS Controlled Timing)(1,3)
NOTES:
1. A write occurs during the overlap of a LOW CS, LOW BHE or BLE, and a LOW WE.
2. During this period, I/O pins are in the output state, and input signals must not be applied.
3. If the CS LOW or BHE and BLE LOW transition occurs simultaneously with or after the WE LOW transition, the outputs remain in a high-impedance state.
Timing Waveform of Write Cycle No. 3
(BHE, BLE Controlled Timing)(1,3)
ADDRESS
CS
DATA
IN
3624 drw 09
DATA
IN
VALID
t
WC
t
AS (2)
t
CW
t
WR
WE
t
AW
DATA
OUT
t
DW
t
DH
BHE, BLE
t
BW
t
WP
ADDRESS
CS
DATA
IN
3624 drw 10
DATA
IN
VALID
t
WC
t
AS
(2)
t
CW
t
WR
WE
t
AW
DATA
OUT
t
DW
t
DH
BHE, BLE
t
BW
t
WP
71V416 X XX XXX X ow KT/
6.428
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
X
Power
XX
Speed
XXX
Package
X
Process/
Temperature
Range
Blank
ICommercial (0°C to +70°C)
Industrial (-40°C to +85°C)
Y
PH
BE
44-pin, 400-mil SOJ (SO44-1)
44-pin TSOP Type II (SO44-2)
48 Ball Grid Array
10*
12
15
71V416
Device
Type
IDT
Speed in nanoseconds
3624 drw 11a
S
LStandard Power
Low Power
* Commercial only for low power 10ns (L10) speed grade and
Industrial only for standard power 10ns (S10) speed grade.
Ordering Information
3 mm: {MDT www.ichom
6.42
IDT71V416S, IDT71V416L, 3.3V CMOS Static RAM
4 Meg (256K x 16-Bit) Commercial and Industrial Temperature Ranges
9
CORPORATE HEADQUARTERS for SALES: for Tech Support:
2975 Stender Way 800-345-7015 or 408-727-6116 sramhelp@idt.com
Santa Clara, CA 95054 fax: 408-492-8674 800-544-7726, x4033
www.idt.com
The IDT logo is a registered trademark of Integrated Device Technology, Inc.
Datasheet Document History
08/5/99 Updated to new format
Pg 6 Revised footnote for tCW on Write Cycle No. 1 diagram
08/31/99 Pg. 1–9 Added Industrial temperature range offering
Pg. 9 Added Datasheet Document History
03/24/00 Pg. 6 Changed note to Write cycle No. 1 according to footnotes
08/10/00 Add 48 ball grid array package offering
Pg. 1 Correct TTL to LVTTL