CPI-137-12T Datasheet

Product Page 30 Model PCB Footgnm CUI DEVICES z m M
date 12/10/2019
page 1 of 4
MODEL: CPI-137-12T DESCRIPTION: PIEZO BUZZER INDICATOR
cuidevices.com
FEATURES
• washable
• internally driven
• through hole
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage 12 Vdc
operating voltage 5 15 Vdc
current consumption at rated voltage 18 mA
rated frequency 3,800 4,800 Hz
sound pressure level at 10 cm, rated voltage 92 dB
tone continuous
dimensions Ø13.9 x 7.5 mm
weight 1.0 g
material PBT
terminal pins (gold plating)
operating temperature -40 85 °C
storage temperature -40 90 °C
washable yes
RoHS yes
Notes: 1.Allspecificationsmeasuredat5~35°C,humidityat45~85%,under86~106kPapressure,unlessotherwisenoted.
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering maximum 2 seconds 330 380 °C
wave soldering seerecommendedwavesolderingprofile 250 °C
3 Sec Max
Temperature (°C)
Time (sec)
2~5 °C/Sec
130 °C/Sec 2~5 °C/Sec
40 Sec60 Sec100 Sec
1.5
Sec Max
Preheating MeltingCooling
25
110
250
Additional Resources: Product Page | 3D Model | PCB Footprint
ProductPage 3DModel PCEFaalgnm Masking Label 5.6 d o‘ ,7 7 a (+) 1; RE OVE ? gm 2 “ <0. aei'="" r="" ‘5="" (="" )="" 1‘="" was="" in="" .="" 4.6="" sound="" 7="" 5="" emission="" epoxy="" hole="" 2762.5="" pads="" 4="" 69="" 1+="" h="" b="" voltage="" (vdc)="" voltage="" (vdc)="">
cuidevices.com
CUI Devices MODEL: CPI-137-12T DESCRIPTION: PIEZO BUZZER INDICATOR date 12/10/2019 page 2 of 4
MECHANICAL DRAWING
units: mm
tolerance: ±0.5 mm
+
19---2019
20---2020
01 19
Year
Week
01
02
REMOVE
SEAL
AFTER
WASHING
CUI CHINA
CPI13712T
Recommended PCB Layout
Top View
PERFORMANCE CURVES
110
100
90
9
6
12
10 126
15
8
80
3
4
70
14 16 10 1268414 16
60
18
Sound Pressure Level (dB)
Current Consumption (mA)
Voltage (Vdc) Voltage (Vdc)
Voltage vs. Sound Pressure Level
at 10 cm, 25°C
Voltage vs. Current Consumption
at 25°C
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page an Model PCB Foolgrim 1 LuI Nu. Xxxxxxxxxx I XXXXXXXXXX __________________ Hm N" xxxxxxxxxx Ql‘anmy xxxx PCS Dme' MADE IN CHINA Ca r I ( 1 2 ) I I I I I I ‘- ———————————————————— > '1 E ‘ I E 1 o .—I M Y \ r
cuidevices.com
CUI Devices MODEL: CPI-137-12T DESCRIPTION: PIEZO BUZZER INDICATOR date 12/10/2019 page 3 of 4
PACKAGING
units: mm
Inner Egg Tray Size: 184 x 180 x 23 mm
Carton Size: 440 x 400 x 310 mm
CartonQTY:6,000pcspercarton
Out Box
(12PCS Out Box)
Carton Box
4
00m
m
4
4
0mm
310 mm
(5PCS Tray)
100PCS
TRAY
Additional Resources: Product Page | 3D Model | PCB Footprint
CUI Devices MODEL: CPI-137-12T DESCRIPTION: PIEZO BUZZER INDICATOR date 12/10/2019 page 4 of 4
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 12/10/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint