EGG.2B.308.CLL Datasheet

EGG.2B.308.CLL
www.lemo.com
TECHNICAL DETAILS
Shell Style/Model
Keying
Housing Material
Weight
Performance
SUMMARY
EG*: Fixed receptacle, nut fixing
1 key (alpha=0, plug: male contacts, receptacle: female contacts)
Brass (chrome plated [SAE AMS 2460]) shell and collet nut, nickel plated [SAE AMS QQ N 290]
brass latch sleeve and mid pieces
14.59 g
Configuration
# Wires
Mechanics
2B.308 : 8 Low Voltage
Series
Insulator
Termination type
L: PEEK (UL 94 / V-0/1.5)
IP rating
Rated Current
Cable Ø
10 Amps
2B
Specifications
Female solder
Contact Type: Solder
Contact Dia.: 0.9 mm (0.035in)
Bucket Dia.: 0.8 mm (0.031in)
Max. Solid Conductor: 0.34 mm^2 (AWG 22)
Max. Stranded Conductor: 0.34 mm^2 (AWG 22)
R (max): 4.8 mOhm
Vtest (contact-shell): 1250 V (AC), 1770 V (DC)
Vtest (contact-contact): 1500 V (AC), 2120 V (DC)
50
0.00 - 0.00 mm
Download
Request a quote
Eplan
Catalog
Image is for illustrative purpose only
Status active
AWG wire size 30.00 - 22.00
Matching parts FGG.2B.308.CLAD62Z
Low voltage 8
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/3
00 T12; L maxi 53 S1 cc ’0' ma E maxi
DRAWINGS
A B E L M N S1 S3 e
mm. 18 19.5 8.5 26.7 1.8 24.6 13.5 17 M15x1.0
in. 0,71 0,77 0,33 1,05 0,07 0,97 0,53 0,67
Dimensions
RECOMMENDED BY LEMO
Tools
Others
Endurance (Shell): 5000
Temp (min / max): -55°C / +250°C
Humidity (max): <=95% [at 60 deg C /140 F]
Vibration: 15 g [10 Hz - 2000 Hz]
Shock Resistance: 100 g [ 6 ms]
Climatical Category: 50/175/21
Shielding (min): 75 dB (10 MHz)
Shielding (min): 40 dB (1 GHz)
Salt Spray Corrosion: >1000 hr
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/3
Cables
Grey
Grey
Grey
Black
White
White
Grey
Black
Black
Grey
Black
Black
Yellow
Grey
Black
Black
TPR
TPR (medical)
TPR (medical)
PVC
PTFE
PTFE
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
CMN.08.T22.059QGC
CMN.08.T22.059QGZE
CMN.08.T26.042QGZE
108220
108240
108260
16080
180240
180260
280250
335990
335991
42265
80140
8050
8280
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
3/3