2321918 Drawing Datasheet

r) (iyww “NW“.MN We” w mgmMewea | REV SLONS p ,m mmmou w: m AM A LEL‘.‘ ?ELEiSE Lzmazszc L C L; 7 AL ?EL‘LSE7 :ER ECR’H'LCOHA LAFEHZCZL PC MN )W “A“ REE AMALENAL PASS, LEW-WU, COLOR VALURAL Z, APELLCABLE COVLACL PJ‘N Z32L92L’L OR Li232L92LrL MATLNG CONRECTOR PLN ?ECEP HSG 232L926’W232L9244 TPf-x LOPTLORAL) 232L9L9** 3ERLMELE? SEAL 232L9204 GARG SEAL 232L922** w A mm L‘LLTH GLOW ‘LLLRE REQLLREMEWS FOR Pms or LCNVMELALLLC MATERLJAL SLPPORLLNG CJRRENHARWLG COLNECLLOL DELALLED LN L I LEC 6333M, SECTLON 3mm Lb,85 & PRELLLVLLWRV DART , ROL RELEASED EOR PRODJCLLOV THLS JART HAS NOT (IOL’PLELEL) QUQLLELCMLON LESLLL‘LG )LLv' ”L1” )LN “C“ 7 DC LLL’ LE F fl )LLv' u)” iCALLLLY RUL/BER 0 3 2 1| LL 50 L 75 9L,0C ,7? 81 H8 5 737L9L8’8 L500 C L850 2031 LN 3 232L9L8’L L2 50 L 23 L6,0C LE 81 H6 232L9L8’6 L3 CO C L3 5C L5 3/- LLS 232L9L8’5 ,\ ,3 v, ~ POSHLVV \ULJ‘E‘ L33 L 25 LL,OC L2 8/- L*/- 232L9L8’4 500 3 8 :70 LC 31 H3 737L9L8’3 253 L 25 6,00 L81 H2 232L9L8’Z LI‘LM ”L)” L>L\L ”C” LLLL/ ”LL” )LLVL ”:3” J(LSN L’FHL NUMHEL THLS DRAWLNG LS A COVTROLLEL‘; vocuwm ”W“ M 9 WE 329” é LEW WW -TE TE comm ) NENS cm In mums wrss _5 EERNANDES , 017mm: mm; m L3FEjZCL9 mix A m _c ”LL ‘LUG HOL G, Ht: f: mm 3P” SJL 2,3 ERPROOE @E an; 20 25 MEN/1336f , 1V ’ EELE : MUVWONVM snr (Mrconr nwmvfim mnmnm Nw *7 LLLLAsaeL , , wrm mm szcw # L OOLLQ @E232L9L8 , A , CJSTOMEL DU-‘W Lo 5“" A L WV 0‘ HAL 4525 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
C
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
. a TE Connectivity Ltd. company. All Rights Reserved.
1
5
CUSTOMER DRAWING
2321918
B. WEAVER
15FEB2019
S. FERNANDES
15FEB2019
C. YI
15FEB2019
4:1 1 1 A1
108-143069
114-143067
-
-
mm
-
-
0.25
-
-
-
PLUG HOUSING,
SDL 2.5 WATERPROOF
-
-
2019
-
00779
BY -
ANEW RELEASE
12FEB2020
L.C D.Z
A1 REVISED PER ECR-21-100244
14FEB2021
PC MM
TYP2.50
DIM "C"
7.74
DIM "D"
15.85
DIM "A"
REF
DIM "B"
12.54
8.83
REF
8.13
17.50 1.25 21.00 22.84 1*8 2321918-8
15.00 0 18.50 20.34 1*7 2321918-7
12.50 1.25 16.00 17.84 1*6 2321918-6
10.00 0 13.50 15.34 1*5 2321918-5
7.50 1.25 11.00 12.84 1*4 2321918-4
5.00 0 8.50 10.34 1*3 2321918-3
2.50 1.25 6.00 7.84 1*2 2321918-2
DIM "D" DIM "C" DIM "B" DIM "A" POSN PART NUMBER
MATERIAL: PA66, UL94V-0, COLOR: NATURAL
2. APPLICABLE CONTACT P/N
2321921-1 OR 1-2321921-1
3. MATING CONNECTOR P/N
RECEP HSG: 2321926-*/2321924-*
TPA (OPTIONAL): 2321919-*
PERIMETER SEAL: 2321920-*
GANG SEAL: 2321922-*
4 COMPLY WITH GLOW WIRE REQUIREMENTS FOR PARTS OF NON-METALLIC
MATERIAL SUPPORTING A CURRENT-CARRYING CONNECTION DETAILED IN
IEC 60335-1, SECTION 30(GWT)
PRELIMINARY PART - NOT RELEASED FOR PRODUCTION
THIS PART HAS NOT COMPLETED QUALIFICATION TESTING
1*2 POSITION
1*3 POSITION
1*6 POSITION
1*7 POSITION
1*4 POSITION
1*5 POSITION
1*8 POSITION
POSITION NUMBER
CAVITY NUMBER
1
5
5