TSM-1yy-yy-yyy-yy-y-yyy-y Drawing 2 Datasheet by Samtec Inc.

REV CZ mummy mm‘mm "may“; .mm " " DOUEE Row. GULL‘MNG ASM mmrxuxuwvmrx m c 2 ”mm. nu: mum: HOLES o o o o 0 o S m u HO 7 TR up: my REE E 000000 OELONG HOLES FEED ”mm a m w WWW o x “is: mu 1 W . m u _m ‘ t 1 E: .159 {am I = 'fi’fi‘fm‘w’ mam—o n 2. 3' a a E. 5 (no nr ms x mm? 5 u. w: . m, m V m m a; pas. , m; . mg. m 333 ”“333 3 r mm - I I I1 I I 1 I w w u_l .- w 9 a mm mm H am am U —[ 13 ‘ . fl .m .21 I1- 43 w w_l , a INiPROCESS I \NiPROCESS 2 \N’PROCESS :5 V} m | 71v 7w 7w ‘ u. PACKAGE AS SHOWN um A mama, m... mm 4;, M D i (51 um 2 . m: u mama mm (a: um: -) "+sz ”431mm NOTES kW :1 rmocoflumkm PusmoNs 7a: mu iw- .Lm V "or: mm Y Ma: Posmous -o: rum/w -suv , uusmz H mm Mums. «D nzvnzsws A mum mumsm. PuSY HEIEHY vmmaN 3mm mv M 9st sum 5: .005 mx -nv cum: QDOPLANAN Posmows -n2 mu —aa .004 705411ch mu -1 Vans PWHONS -u THRU 45' mo Puschs n Wu 72 we msmoNs 72‘ mm: 730 ms. LOAD mrs Pas v IN 5m: DIREcuuN AS AKRDW ma: 5. am “mum: on vosmm -uz mu -u cm, was my Not a: wsxaL: res: cusmum's mm INSPECIUN ou sum FOSIIONED mars mm uszn mm *P on 4, 0mm um Pusuwv rm: 5 LBS. m -w us: 1-mm-m. nus m m: Mm Mom" of Minnow ruRcE mum. mi 7m ovum ‘5 Nor onupma): wnH Aum Pucmzw. 5mm chuwmns MANUAL Fucmzm rm ALL Asszuaua mm we do ovum. mu mum 0N 7minv swan. was cw wnH ssu, ssw, sso, scszsw AND :sa wmuw an msn: ms [43]