EVK-M101 Summary Datasheet

Inml 1’ ‘ oblox EY>§~M1Q1
EVK-M101
u-blox M10 GNSS evaluation kit
Highlights
Easy-to-use kit including antenna, cabling and software
package for evaluation of all u-blox M10 GNSS features
Rugged housing with pin-header for full access to all I/O
ports of the u-blox M10 chip
On-board power consumption sensors
Kit includes
EVK-M101
Type-C USB cable
Active GNSS L1 band antenna with 3 m cable
Documentation
Visit www.u-blox.com/product/evk-m10 to find related
documentation.
System requirements
PC with USB interface
Operating systems: Windows 7 onwards (x86 and x64 versions)
Product variants
EVK-M101 u-blox M10 GNSS evaluation kit with
UBX-M10050-KB chip and TCXO oscillator
Product summary
UBX-20017985 - R04 Advance Information
Legal Notice:
u-blox reserves all rights to this document and the information contained herein. Products,
names, logos and designs described herein may in whole or in part be subject to intellectual
property rights. Reproduction, use, modification or disclosure to third parties of this doc-
ument or any part thereof without the express permission of u-blox is strictly prohibited.
The information contained herein is provided “as is”. No warranty of any kind, either
express or implied, is made in relation to the accuracy, reliability, fitness for a particular
purpose or content of this document. This document may be revised by u-blox at any
time. For most recent documents, please visit www.u-blox.com.
Copyright © 2021, u-blox AG
Further information
For contact information, see www.u-blox.com/contact-u-blox.
For more product details and ordering information, see the product
data sheet.
Product description
The EVK-M101 evaluation kit is perfect for evaluating the
performance of u-blox M10 positioning technology in an easy
way. It comes in a rugged metal housing with a compact size
of 105 x 64 x 26 mm.
The 14-pin front connector gives access to all chip interface
pins and allows current measurements as well. Your application
board can connect to the embedded u-blox M10 chip through
the SPI or I2C bus.
EVK-M101 comes with u-center PC software for configuration,
evaulation and debugging of u-blox GNSS products and
services. u-center provides useful assistance during all phases
of a system integration project.
The EVK-M101 is powered through the USB interface. A PC
running u-center can be connected via the USB or RS232
interface. On-board power consumption sensors allow
measurements over time by means of the included u-center
GNSS evaluation software.
105 × 64 × 26 mm