4492/4496 Series Acrylic Adhesive Double Coated Polyethylene Foam Tape
Foam carrier tape from 3M™ is formulated for demanding indoor and outdoor mounting and bonding applications
3M's 4492 and 4496 series double coated tape is a closed-cell, polyethylene foam carrier tape. It is formulated for demanding indoor and outdoor mounting and bonding applications. A noted feature is its ability to conform and bond to irregular surfaces. This tape offers good temperature resistance and long term durability.
The 4492 series flexible foam tape is ideal for irregular surfaces, speeding up the mounting process and achieving a more aesthetically pleasing installation. The tape is 1/32” thick and is known for its high ultimate adhesion and reliable performance across many surfaces (4496 series is 1/16” thick). The 4492 and 4496 series tape provides high ultimate adhesion to many plastics and is formulated for demanding indoor and outdoor general purpose mounting and bonding applications. Common uses include automotive mirror bonding, decorative trim, nameplates, and other general purpose mounting applications.
3M's double coated tape offers speed, strength, and improved aesthetics for mounting applications. Unlike mechanical fasteners such as screws, bolts, and studs, double coated tapes leave no puncture holes. This tape can be easily applied by hand or dispenser, with no special application equipment required for a firm bond.
Double coated tape is composed of a foam, paper, film, or tissue carrier that is coated on both sides with pressure sensitive adhesive. The adhesive is protected by a peel-away liner that can be removed at the time of application or left in place until the joining surfaces are ready to be attached. Applications for double coated tape are found in construction, fabrication, arts, and hobby. For bonding rough or irregular surfaces, 3M's double coated foam tape fills gaps and distributes stress uniformly over the bonded area.
- Black or white closed-cell polyethylene foam carrier
- High ultimate adhesion to a wide variety of surfaces
- Conformable tape bonds to irregular surfaces
- Unique acrylic adhesive system provides long term durability
- Good initial and long-term temperature resistance
- Indoor general purpose mounting and joining
- Automotive mirror bonding
- Decorative trim
- Nameplate mounting
- Point-of-purchase displays and signs
4492/4496 Series Acrylic Adhesive Double Coated Polyethylene Foam Tape
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 4496W-1"X36YD | TAPE DBL SIDED WHITE 1"X36YDS | 0 - Immediate | $82.51 | View Details |
![]() | ![]() | 4492B-1/2"X72YD | TAPE DBL SIDED BLACK 1/2"X72YDS | 20 - Immediate | $92.83 | View Details |
![]() | ![]() | 4496B-1/2"X36YD | TAPE DBL SIDED BLACK 1/2"X36YDS | 46 - Immediate | $52.27 | View Details |
![]() | ![]() | 4492W-1"X72YD | TAPE DBL SIDED WHITE 1"X72YDS | 9 - Immediate | $146.59 | View Details |
![]() | ![]() | 4496W-3/4"X36YD | TAPE DBL SIDED WHITE 3/4"X36YDS | 1 - Immediate | $67.73 | View Details |