433/433L Series High-Temperature Aluminum Foil Tape

3M's aluminum foil tape can withstand limited exposure to temperatures up to +600ºF (316ºC) for heat-shielding applications

Image of 3M's 433 and 433L High-Temperature Aluminum Foil TapeFor heat-shielding applications, such as wrapping over and along thermal insulation, 3M's high-temperature aluminum foil tape is ideal. This dead-soft aluminum foil tape is coated with a clear silicone pressure-sensitive adhesive that bonds well to a variety of surfaces and excels in high-temperature applications where other adhesive tapes may fail.

3M's high-temperature aluminum foil tape is designed to excel in a variety of seaming, splicing, and sealing applications where high temperatures are a concern. This dead-soft aluminum-backed tape is coated with a pressure-sensitive silicone adhesive that bonds to a variety of difficult substrates while maintaining a strong and reliable bond, even at high temperatures. This tape boasts an excellent performance range from -65°F to +600°F (-54°C to +316°C), meets flame-resistance requirements of F.A.R. 25.853(a), and is a UL-recognized component (file QQQW2.MH122798).

Features
  • Can withstand limited exposure up to +600ºF (+316ºC) for heat-shielding applications
  • Thermally conductive tape helps dissipate heat to protect temperature-sensitive materials
  • Can be used to improve heating and cooling efficiency
  • Dead-soft aluminum foil backing conforms to curved and uneven surfaces
  • Flame resistant, meets requirements of F.A.R. 25.853(a)
  • UL-recognized component (file QQQW2.MH122798)
  • 3M 433L comes with a paper liner
Applications
  • High-temperature heat-shielding applications
  • Splice jumbo rolls of aluminum foil
  • Hold the last lap of narrow width rolls during the metal annealing process
  • Cover heating elements or wires to distribute heat

433 and 433L Series High-Temperature Aluminum Foil Tape

ImageManufacturer Part NumberDescriptionThicknessThickness - AdhesiveThickness - Backing, CarrierAvailable QuantityPriceView Details
TAPE ALUM FOIL SILVER 2"X60YDS433-2"X60YDTAPE ALUM FOIL SILVER 2"X60YDS0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)83 - Immediate$651.11View Details
TAPE ALUM FOIL SILVER 2" DIA433CIR-2(100)TAPE ALUM FOIL SILVER 2" DIA0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)0 - Immediate$195.28View Details
TAPE ALUM FOIL SILVER 3/4"X5YDS433-0.75-5TAPE ALUM FOIL SILVER 3/4"X5YDS0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)0 - Immediate$54.44View Details
TAPE ALUM FOIL SILVER 1"X60YDS433-1"X60YDTAPE ALUM FOIL SILVER 1"X60YDS0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)50 - Immediate$349.07View Details
TAPE ALUM FOIL SILVER 1/2"X5YDS433-0.5-5TAPE ALUM FOIL SILVER 1/2"X5YDS0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)12 - Immediate$40.66View Details
TAPE ALUMINUM FOIL SILVER 1"X5YD433-1-5TAPE ALUMINUM FOIL SILVER 1"X5YD0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)9 - Immediate$70.97View Details
TAPE ALUMINUM FOIL SILVER 3"X5YD433-3-5TAPE ALUMINUM FOIL SILVER 3"X5YD0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)1 - Immediate$163.02View Details
TAPE ALUM FOIL SILVER 12"X5YDS433-12-5TAPE ALUM FOIL SILVER 12"X5YDS0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)0 - Immediate$559.34View Details
TAPE ALUMINUM FOIL SILVER 4"X5YD433-4-5TAPE ALUMINUM FOIL SILVER 4"X5YD0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)2 - Immediate$241.32View Details
TAPE ALUMINUM FOIL SILVER 2"X5YD433-2-5TAPE ALUMINUM FOIL SILVER 2"X5YD0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)1 - Immediate$123.31View Details
TAPE ALUM FOIL SILVER 12"X12"433SQ-12(6)TAPE ALUM FOIL SILVER 12"X12"0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)6 - Immediate$46.70View Details
TAPE ALUM FOIL SILVER 2"X60YDS433L-2"X60YDTAPE ALUM FOIL SILVER 2"X60YDS0.0035" (3.5 mils, 0.089mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)12 - Immediate$785.40View Details
TAPE ALUM FOIL SILVER 1"X60YDS433L-1"X60YDTAPE ALUM FOIL SILVER 1"X60YDS0.0035" (3.5 mils, 0.089mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)12 - Immediate$415.17View Details
TAPE ALUM FOIL SILVER 1/2"X5YDS433L-0.5-5TAPE ALUM FOIL SILVER 1/2"X5YDS0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)1 - Immediate$53.37View Details
TAPE ALUMINUM FOIL SILVER 2"X5YD433L-2-5TAPE ALUMINUM FOIL SILVER 2"X5YD0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)1 - Immediate$192.34View Details
TAPE ALUMINUM FOIL SILVER 3"X5YD433L-3-5TAPE ALUMINUM FOIL SILVER 3"X5YD0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)3 - Immediate$254.59View Details
TAPE ALUM FOIL SILVER 6"X1 1/4"3M 433 6" X 1.25"-25TAPE ALUM FOIL SILVER 6"X1 1/4"0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)0 - ImmediateSee Page for PricingView Details
TAPE ALUM FOIL SILVER 9/16"X60YD3M 433 0.563" X 60YDTAPE ALUM FOIL SILVER 9/16"X60YD0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)0 - ImmediateSee Page for PricingView Details
TAPE ALUMINUM FOIL SILVER 1"X1"3M 433 1" X 1"-5TAPE ALUMINUM FOIL SILVER 1"X1"0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)0 - ImmediateSee Page for PricingView Details
TAPE ALUMINUM FOIL SILVER 1"X2"3M 433 1" X 2"-100TAPE ALUMINUM FOIL SILVER 1"X2"0.0036" (3.6 mils, 0.091mm)0.0016" (1.6 mils, 0.041mm)0.0020" (2.0 mils, 0.051mm)0 - ImmediateSee Page for PricingView Details
Published: 2022-02-09