HF Cables
3M™'s HF cables are halogen-free, low smoke, low toxicity, and zippable
3M's halogen-free HF319, HF365, HF625, HF659, and HF759 cable series have low smoke zero halogen (LSZH) insulation. Advantages of LSZH insulation are the low smoke (IEC 61034-2:2005) and low toxicity of combustion gases (NF X 70-100-2:2006), reducing the risk to firefighters and reducing the soot and corrosion damage to nearby equipment. These cables have a broad operating temperature range from -40°C to +105°C. The cables have 28 AWG terminations to a broad line of IDC connectors. 3M also provides higher conductor counts to be zipped to multiple lower counts. This enables reduced inventory for customers who wish to stock higher conductor counts and zip to order.
Features | ||
|
|
HF319
Image | Manufacturer Part Number | Description | Wire Gauge | Pitch | Jacket (Insulation) Material | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HF319/16 (300') | CBL RIBN 16COND 0.05 GRAY 300' | 28 AWG | 0.050" (1.27mm) | Polyolefin (PO) | 1452 - Immediate | $19.31 | View Details |
![]() | ![]() | HF319/10 (300') | CBL RIBN 10COND 0.05 GRAY 300' | 28 AWG | 0.050" (1.27mm) | Polyolefin (PO) | 4799 - Immediate | $12.51 | View Details |
![]() | ![]() | HF319/14 100 | CBL RIBN 14COND 0.05 GRAY 100' | 28 AWG | 0.050" (1.27mm) | Polyolefin (PO) | 1150 - Immediate | $17.91 | View Details |
HF365
Image | Manufacturer Part Number | Description | Jacket (Insulation) Material | Pitch | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | HF365/06SF | CBL RIBN 6COND 0.05 GRAY 100' | Polyolefin (PO) | 0.050" (1.27mm) | 911 - Immediate | $2.36 | View Details |
![]() | ![]() | HF365/24SF | CBL RIBN 24COND 0.05 GRAY 100' | Polyolefin (PO) | 0.050" (1.27mm) | 1525 - Immediate | $6.15 | View Details |
![]() | ![]() | HF365/10SF | CBL RIBN 10COND 0.05 GRAY 100' | Polyolefin (PO) | 0.050" (1.27mm) | 72 - Immediate | $221.34 | View Details |
HF625
Image | Manufacturer Part Number | Description | Jacket (Insulation) Material | Pitch | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | HF625/08-100M | CBL RIBN 8COND 0.039 GRAY 328.1' | Polyolefin (PO) | 0.039" (1.00mm) | 485 - Immediate | $5.76 | View Details |
![]() | ![]() | HF625/14-100M | CBL RIBN 14COND 0.039 GRY 328.1' | Polyolefin (PO) | 0.039" (1.00mm) | 28 - Immediate | $671.03 | View Details |
![]() | ![]() | HF625/06-100M | CBL RIBN 6COND 0.039 GRAY 328.1' | Polyolefin (PO) | 0.039" (1.00mm) | 843 - Immediate | $4.42 | View Details |
HF659
Image | Manufacturer Part Number | Description | Jacket (Insulation) Material | Pitch | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | HF659/09SF | CBL RIBN 9COND 0.05 GRAY 275' | Polyolefin (PO) | 0.050" (1.27mm) | 5493 - Immediate | $10.29 | View Details |
![]() | ![]() | HF659/10SF | CBL RIBN 10COND 0.05 GRAY 275' | Polyolefin (PO) | 0.050" (1.27mm) | 1611 - Immediate | $10.73 | View Details |
![]() | ![]() | HF659/25SF | CBL RIBN 25COND 0.05 GRAY 275' | Polyolefin (PO) | 0.050" (1.27mm) | 4675 - Immediate | $14.23 | View Details |
HF759
Image | Manufacturer Part Number | Description | Jacket (Insulation) Material | Pitch | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | HF759/10 | CBL RIBN 10COND 0.05 GRAY 275' | Polyolefin (PO) | 0.050" (1.27mm) | 2600 - Immediate | $7.60 | View Details |
![]() | ![]() | HF759/16SF | CBL RIBN 16COND 0.05 GRAY 275' | Polyolefin (PO) | 0.050" (1.27mm) | 2188 - Immediate | $10.75 | View Details |
![]() | ![]() | HF759/14SF | CBL RIBN 14COND 0.05 GRY FEET | Polyolefin (PO) | 0.050" (1.27mm) | 175 - Immediate | $10.01 | View Details |