Stikit™ Sanding Discs

3M™ Stikit discs are designed to handle a wide range of sanding and finishing needs

Image of 3M's Stikit™ Discs 3M's Stikit discs are designed to handle a wide range of sanding and finishing needs. These high-quality, coated abrasive products come ready to use with a pressure sensitive adhesive coating on the backside so they conveniently press on to the backup pad and remove cleanly, leaving an uncontaminated surface for the next disc.

The aluminum oxide coating on the Stikit discs is suitable for a wide variety of materials, including aluminum, carbon steel, composites, fiberglass, gelcoat, glass, hard composite, paint, soft composite, softwood, and solid surfaces. They are also available in grades P100, P120, P150, P180, P220, P240, P320, P400, P500, and P80, and are perfect for deburring, finishing, and repair. Use in industries such as aerospace, AOEM, composite, cutting tool manufacturing, marine, metalworking, paint preparation, transportation, and heavy equipment.

Stikit™ Sanding Discs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DISC ALUM OXIDE P120 5" 125/RL49911DISC ALUM OXIDE P120 5" 125/RL0 - ImmediateSee Page for PricingView Details
DISC ALUM OXIDE P100 5" 125/RL49910DISC ALUM OXIDE P100 5" 125/RL0 - ImmediateSee Page for PricingView Details
DISC ALUM OXIDE P80 5" 125/RL49909DISC ALUM OXIDE P80 5" 125/RL0 - ImmediateSee Page for PricingView Details
DISC ALUM OXIDE P320 5" 175/RL96433DISC ALUM OXIDE P320 5" 175/RL0 - ImmediateSee Page for PricingView Details
DISC ALUMINUM OXIDE 5" 175/ROLL96495DISC ALUMINUM OXIDE 5" 175/ROLL0 - ImmediateSee Page for PricingView Details
DISC ALUM OXIDE P150 5" 175/ROLL49912DISC ALUM OXIDE P150 5" 175/ROLL0 - ImmediateSee Page for PricingView Details
DISC ALUMINUM OXIDE 5" 175/ROLL96496DISC ALUMINUM OXIDE 5" 175/ROLL0 - ImmediateSee Page for PricingView Details
DISC ALUMINUM OXIDE P320 6"96434DISC ALUMINUM OXIDE P320 6"0 - ImmediateSee Page for PricingView Details
DISC ALUM OXIDE P240 6" 100/RL236UDISC ALUM OXIDE P240 6" 100/RL0 - ImmediateSee Page for PricingView Details
DISC ALUM OXIDE P180 5" 1=175PC49913DISC ALUM OXIDE P180 5" 1=175PC0 - ImmediateSee Page for PricingView Details
Published: 2018-09-21